LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TDA7297 product image
  • TDA7297 thumbnail 1
  • TDA7297 thumbnail 2
  • TDA7297 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TDA7297RoHS

Manufacturer
MPN
TDA7297
LCSC Part #
C96009
Packaging
Multiwatt-15
Customer #
Key Attributes
15+15W DUAL BRIDGE AMPLIFIER
Datasheetpdf iconST TDA7297
In-Stock: 451
451 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8223$ 3.82
10+$ 3.2635$ 32.64
25+$ 2.9315$ 73.29
100+$ 2.5963$ 259.63
500+$ 2.4424$ 1221.20
1,000+$ 2.3728$ 2372.80
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingMultiwatt-15
Quiescent Current50mA
Voltage - Supply6.5V~18V
Total Harmonic Distortion + Noise (THD+N)-
FeaturesEnable/shutdown function;Automatic mute/no-noise switch
Operating Temperature0℃~+70℃
Number of Inputs-
Signal-to-Noise Ratio-
Speaker Channels2-Channel
Efficiency-
Output Power15Wx2@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)-

Introduction

AI Translation

The TDA7297 is a dual bridge amplifier specially designed for TV and Portable Radio applications.

Features

AI Translation
  • WIDE SUPPLY VOLTAGE RANGE (6V - 18V)
  • MINIMUM EXTERNAL COMPONENTS – NO SVR CAPACITOR – NO BOOTSTRAP – NO BOUCHEROT CELLS – INTERNALLY FIXED GAIN
  • STAND - BY & MUTE FUNCTIONS
  • SHORT CIRCUIT PROTECTION
  • THERMAL OVERLOAD PROTECTION

Applications

AI Translation
  • TV
  • Portable Radio