LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV70433DBVR product image
  • TLV70433DBVR thumbnail 1
  • TLV70433DBVR thumbnail 2
  • TLV70433DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV70433DBVRRoHS

Manufacturer
MPN
TLV70433DBVR
LCSC Part #
C94917
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, 24V, ultra-low IQ, low-dropout regulator
Datasheetpdf iconTI TLV70433DBVR
In-Stock: 29,595
29,595 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1559$ 0.78
50+$ 0.1317$ 6.59
150+$ 0.1197$ 17.96
500+$ 0.1106$ 55.30
3,000+$ 0.1028$ 308.40
6,000+$ 0.0992$ 595.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.2uA
Output ConfigurationPositive
Operating Voltage24V
Output Current150mA
FeaturesOver Current Protection;Short Circuit Protection;Enable control
Output TypeFixed

Introduction

AI Translation

The TLV704 series of low-dropout (LDO) regulators are ultralow quiescent current devices designed for extremely power-sensitive applications. Quiescent current is virtually constant over the complete load current and ambient temperature range. These devices are an ideal power-management attachment to low-power microcontrollers, such as the MSP430. The TLV704 operates over a wide operating input voltage of 2.5 V to 24 V. Thus, the device is an excellent choice for both battery-powered systems as well as industrial applications that undergo large line transients. The TLV704 is available in a 3-mm × 3-mm SOT23-5 package, which is ideal for cost-effective board manufacturing.

Features

AI Translation
  • Wide Input Voltage Range: 2.5 V to 24 V
  • Low 3.2–μA Quiescent Current
  • Ground Pin Current: 3.4 μA at 100-mA IOUT
  • Stable With a Low-ESR, 1 μF Typical Output Capacitor
  • Operating Junction Temperature: -40°C to 125°C
  • Available in SOT23-5 Package

Applications

AI Translation
  • Ultralow Power Microcontrollers
  • E-Meters
  • Fire Alarms and Smoke Detector Systems
  • Handset Peripherals
  • Industrial and Automotive Applications
  • Remote Controllers
  • Zigbee Networks
  • Portable, Battery-Powered Equipment