TI DAC104S085CIMM/NOPB
| Manufacturer | |
| MPN | DAC104S085CIMM/NOPB |
| LCSC Part # | C94767 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | 10-Bit MicroPower QUAD Digital-to-Analog Converter With Rail-to-Rail Output |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 100nA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 4 | |
| Interface Type | SPI;QSPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 100nA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 4 | |
| Interface Type | SPI;QSPI |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
In-Stock: 210
210 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3121 | $ 6.31 |
| 10+ | $ 5.5302 | $ 55.30 |
| 30+ | $ 4.8757 | $ 146.27 |
| 100+ | $ 4.4758 | $ 447.58 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 100nA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 4 | |
| Interface Type | SPI;QSPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 100nA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 4 | |
| Interface Type | SPI;QSPI |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
C94767 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DAC104S085CIMMX/NOPB | TI | VSSOP-10-0.5mm | 660 | $ 4.6276 | ||
| DAC104S085QIMM/NOPB | TI | VSSOP-10-0.5mm | 10 | $ 7.7471 | ||
| DAC104S085QIMMX/NOPB | TI | VSSOP-10-0.5mm | 61 | $ 3.9943 | ||
| CBM53D14BMS | Corebai Microelectronics | MSOP-10 | 7 | $ 4.8679 | ||
| MAX5741EUB+T | MAXIM | uMAX-10 | 24 | $ 4.3168 | ||
| MAX5741AUB+T | MAXIM | uMAX-10 | 0 | $ 21.0896 | ||
| AD5314ARMZ-REEL7 | ADI | MSOP-10 | 0 | $ 7.8916 |



