LED Spacer H6mm Φ4mm
| Manufacturer | HIWAAsian Brands |
| MPN | LEDLED4*6 |
| LCSC Part # | C94094 |
| Packaging | - |
| Customer # | |
| Key Attributes | Spacers, Standoffs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
In-Stock: 6,600
6,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0032 | $ 0.32 |
| 1,000+ | $ 0.003 | $ 3.00 |
| 20,000+ | $ 0.0025 | $ 50.00 |
| 100,000+ | $ 0.0024 | $ 240.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



