LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dongguan Salipt S-901-300-13MM product image
  • S-901-300-13MM thumbnail 1
  • S-901-300-13MM thumbnail 2
  • S-901-300-13MM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Heat Shrink Tubing Φ0.6mm L100m

Manufacturer
Dongguan SaliptAsian Brands
MPN
S-901-300-13MM
LCSC Part #
C93770
Packaging
-
Customer #
Key Attributes
Heat Shrink Tubing
Datasheetpdf iconDongguan Salipt S-901-300-13MM
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.2151$ 13.22
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Tubing
ManufacturerDongguan Salipt
Packaging-
working temperature-55℃~125℃
Axis size-
Supply inner diameter-
Wall thickness after recovery-
Inner diameter - recovery-
Inner diameter - supply-
Shrinkage ratio2:1;-
length-
Wall thickness after reply-
colourBlack
Inner diameter (provided)-
Shrinkage temperature90°C (initial)
type-
RoHS statusComplies with RoHS Directive Environmental Requirements
materialPolyolefin Material with Appropriate Amount of Additives
Inner diameter after contraction≤6.5mm
ECCN-
Storage/refrigeration temperature-
HTSUS-