LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TERMINUS FE1.1S-BSOP28BCN product image
  • FE1.1S-BSOP28BCN thumbnail 1
  • FE1.1S-BSOP28BCN thumbnail 2
  • FE1.1S-BSOP28BCN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TERMINUS FE1.1S-BSOP28BCNRoHS

Manufacturer
TERMINUSAsian Brands
MPN
FE1.1S-BSOP28BCN
LCSC Part #
C9359
Packaging
SSOP-28-150mil
Customer #
Key Attributes
USB 2.0 4-Port Hub
Datasheetpdf iconTERMINUS FE1.1S-BSOP28BCN
In-Stock: 8,600
8,600 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6682$ 0.67
10+$ 0.5511$ 5.51
50+$ 0.4438$ 22.19
100+$ 0.3756$ 37.56
500+$ 0.3544$ 177.20
1,000+$ 0.3414$ 341.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerTERMINUS
PackagingSSOP-28-150mil
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V;3V~3.6V
Number of ports4
Applications FunctionUSB Hub
Data Rate480Mbps
USB ProtocolUSB 2.0

Introduction

AI Translation

The Terminus FE1.1s is an USB 2.0 High Speed 4- port hub controller with special features to support GSMA “Universal Charging Solution”, (UCS). It is fully compliant to USB-IF “Universal Serial Bus Specification Revision 2.0” and “Battery Charging Specification Revision 1.1/1.2”. The FE1.1s is a highly integrated, high quality, and high performance solution for USB 2.0 4-port hub. With its tiny footprint and extremely low power consumption, it is the best choice for embedded application as well as standalone hub. The high quality of FE1.1s is guaranteed by DesignFor-Testing with comprehensive scan chains and Built-In-Self-Test modes which could exercise all High, Full, and Low Speed analog front end (AFE) components on the packaging and testing stages. FE1.1s could be optionally configured to support Charging Downstream Ports as defined by USB-IF Battery Charging Specification. With this feature enabled, an USB hub could be easily transformed into a charging station – USB Charging Hub for Universal Charging Solution compliant battery based portable devices.

Features

AI Translation
  • Fully compliant with Universal Serial Bus Specification Revision 2.0 (USB 2.0)
  • Upstream Facing Port supports HighSpeed (480MHz) and Full-Speed (12MHz) modes
  • 4 Downstream Facing Ports support HighSpeed, Full-Speed, and Low-Speed (12MHz) modes
  • Compliant with Universal Charging Solution, and USB Battery Charging Specification 1.1/1.2
  • Integrated USB 2.0 Transceivers
  • Integrated upstream 1.5KΩ pull-up, downstream 15KΩ pull-down, and serial resistors
  • Integrated 5V to 3.3V and 1.8V regulators
  • Integrated Power-On-Reset with power failure detection circuit
  • Integrated 12MHz Oscillator with feedback resistor and crystal load capacitors
  • Integrated 12MHz-to-480MHz Phase Lock Loop (PLL)
  • Integrated Portable Device detection circuitry for UCS supporting
  • Single Transaction Translator (Single TT)
  • One TT for all downstream ports
  • The TT could handle 64 periodic StartSplit transactions, 32 periodic CompleteSplit transactions, and 6 none-periodic transactions
  • Ganged Power Control and Global OverCurrent Detection support
  • EEPROM configured options
  • Vendor ID, Product ID, & Device Release Number
  • Number of Downstream Ports
  • Automatic re-enumeration when hub switches from self-powered mode to bus-powered mode
  • Board configured comprehensive Port Indicators support
  • Four Downstream Port Enabled indicator LED (Green, one for each port), plus one Active/Suspend indicator LED (Red)
  • One joint Downstream Port Enabled indicator LED (Green, one for all ports), plus one Active/Suspend indicator LED (Red)
  • One joint Downstream Port Enabled indicator LED (Green, one for all ports), plus one Charging Request/Portable Device Detection indicator LED (Blue)
  • Board configure support of portable device detection mechanism for Universal Charging Solution on all 4 downstream ports