NXP TJA1052IT/5Y
| Manufacturer | |
| MPN | TJA1052IT/5Y |
| LCSC Part # | C92210 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Galvanically isolated high-speed CAN transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 3V~5.25V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 3V~5.25V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5.6mA |
Report an ErrorShow similar products (0) >
In-Stock: 787
787 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.944 | $ 5.94 |
| 10+ | $ 5.2929 | $ 52.93 |
| 30+ | $ 4.4588 | $ 133.76 |
| 100+ | $ 4.0669 | $ 406.69 |
| 500+ | $ 3.8871 | $ 1943.55 |
| 1,000+ | $ 3.8045 | $ 3804.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 3V~5.25V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 3V~5.25V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5.6mA |
Report an ErrorShow similar products (0) >
C92210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
