LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wcon 2235-207MG0CUNR1 product image
  • 2235-207MG0CUNR1 thumbnail 1
  • 2235-207MG0CUNR1 thumbnail 2
  • 2235-207MG0CUNR1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wcon 2235-207MG0CUNR1

Manufacturer
WconAsian Brands
MPN
2235-207MG0CUNR1
LCSC Part #
C920940
Packaging
SMD,P=2mm
Customer #
Key Attributes
Female Header 14 Position 2mm Pitch Dual Row Surface Mount -40℃~+125℃
Datasheetpdf iconWcon 2235-207MG0CUNR1
Custom CablesMOQ 1pc
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerWcon
PackagingSMD,P=2mm
Voltage Rating-
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+125℃
Number of Pins14P
Current Rating2A
Insulation Height3.56mm
Holes Structure2x7P
Pitch2mm
Holes DirectionTop
Number of Rows2
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.