LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wcon 3111-36SG0BK00T1 product image
  • 3111-36SG0BK00T1 thumbnail 1
  • 3111-36SG0BK00T1 thumbnail 2
  • 3111-36SG0BK00T1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wcon 3111-36SG0BK00T1RoHS

Manufacturer
WconAsian Brands
MPN
3111-36SG0BK00T1
LCSC Part #
C920868
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN IDC HEADER TH 36POS 2mm
Datasheetpdf iconWcon 3111-36SG0BK00T1
Custom CablesMOQ 1pc
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 1.3971$ 1.40
10+$ 1.1029$ 11.03
26+$ 0.9566$ 24.87
104+$ 0.8117$ 84.42
520+$ 0.7242$ 376.58
1,040+$ 0.679$ 706.16
Standard Packaging13/Full Tube

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerWcon
PackagingThrough Hole,P=2mm
Number of Positions or Pins2x18P
Voltage Rating-
Number of Rows2
Row spacing2mm
Operating Temperature-40℃~+105℃
Connector TypeIDC Header
Pitch2mm
Number of PINs Per Row18
Current Rating1.5A
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.