LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8S103F3P6TR product image
  • STM8S103F3P6TR thumbnail 1
  • STM8S103F3P6TR thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ST STM8S103F3P6TRRoHS

Manufacturer
MPN
STM8S103F3P6TR
LCSC Part #
C92081
Packaging
TSSOP-20
Customer #
Key Attributes
16 MHz STM8 8-bit MCU, up to 8 Kbytes Flash, data EEPROM, 10-bit ADC, 3 timers, UART, SPI, I2C
Datasheetpdf iconST STM8S103F3P6TR
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1501$ 1.15
10+$ 0.9872$ 9.87
30+$ 0.9057$ 27.17
100+$ 0.8064$ 80.64
500+$ 0.7591$ 379.55
1,000+$ 0.7331$ 733.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingTSSOP-20
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.95V~5.5V
Program Memory TypeFLASH
EEPROM640Byte
Program Storage Size8KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O16

Features

AI Translation
  • 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline Extended instruction set
  • Program memory: 8 Kbyte Flash; data retention 20 years at 55°C after 10 kcycle
  • Data memory: 640 byte true data EEPROM; endurance 300 kcycle
  • RAM: 1 Kbyte
  • 2.95 to 5.5 V operating voltage
  • Flexible clock control, 4 master clock sources
  • Low power crystal resonator oscillator
  • External clock input
  • Internal, user-trimmable 16 MHz RC
  • Internal low-power 128 kHz RC
  • Clock security system with clock monitor
  • Power management:
    • Low-power modes (wait, active-halt, halt)
    • Switch-off peripheral clocks individually
  • Permanently active, low-consumption poweron and power-down reset
  • Nested interrupt controller with 32 interrupts
  • Up to 27 external interrupts on 6 vectors
  • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
  • 16-bit general purpose timer, with 3 CAPCOM channels (IC, OC or PWM)
  • 8-bit basic timer with 8-bit prescaler
  • Auto wake-up timer
  • Window watchdog and independent watchdog timers
  • UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
  • SPI interface up to 8 Mbit/s
  • I²C interface up to 400 kbit/s
  • 10-bit, ±1 LSB ADC with up to 5 multiplexed channels, scan mode and analog watchdog
  • Up to 28 I/Os on a 32-pin package including 21 high sink outputs
  • Highly robust I/O design, immune against current injection
  • 96-bit unique key for each device