YANGJIE YJQ2012A
| Manufacturer | YANGJIEAsian Brands |
| MPN | YJQ2012A |
| LCSC Part # | C919557 |
| Packaging | DFN2020-6L |
| Customer # | |
| Key Attributes | 20V 12A 620mV 2.5W 10mΩ@4.5V 1 N-channel DFN2020-6L Single FETs, MOSFETs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | DFN2020-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 620mV | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 777pF | |
| Gate Charge(Qg) | 25.5nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | DFN2020-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 620mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 777pF | |
| Gate Charge(Qg) | 25.5nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Trench power low-voltage MOSFET technology
- High power and high current handling capability
Features
AI Translation
- Trench FET power MOSFET
- Excellent on-resistance and maximum DC current carrying capability
- RDS(ON) < 65 mΩ (VGS = -10 V)
- RDS(ON) < 75 mΩ (VGS = -4.5 V)
- RDS(ON) < 90 mΩ (VGS = -2.5 V)
Applications
AI Translation
- PWM applications
- Load switching
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1029 | $ 0.51 |
| 50+ | $ 0.0848 | $ 4.24 |
| 150+ | $ 0.0757 | $ 11.36 |
| 500+ | $ 0.0689 | $ 34.45 |
| 3,000+ | $ 0.0615 | $ 184.50 |
| 6,000+ | $ 0.0587 | $ 352.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | DFN2020-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 620mV | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 777pF | |
| Gate Charge(Qg) | 25.5nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | DFN2020-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 620mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 777pF | |
| Gate Charge(Qg) | 25.5nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Trench power low-voltage MOSFET technology
- High power and high current handling capability
Features
AI Translation
- Trench FET power MOSFET
- Excellent on-resistance and maximum DC current carrying capability
- RDS(ON) < 65 mΩ (VGS = -10 V)
- RDS(ON) < 75 mΩ (VGS = -4.5 V)
- RDS(ON) < 90 mΩ (VGS = -2.5 V)
Applications
AI Translation
- PWM applications
- Load switching
C919557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



