Shanghai Prisemi Elec PTVSUC3D5VB
| Manufacturer | Shanghai Prisemi ElecAsian Brands |
| MPN | PTVSUC3D5VB |
| LCSC Part # | C918847 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 23.6VC SOD-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOD-323 | |
| Clamping Voltage | 23.6V | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOD-323 | |
| Clamping Voltage | 23.6V | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PTVSUC3D5VB is a ultra-low capacitance transient voltage suppressor for high speed data interface that designed to protect sensitive electronics from damage or latch-up due to ESD lightning, and other voltage induced transient events. All pins are rated to withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method, which can meet the requirement of level 4.
Features
AI Translation
- 240 W peak pulse power per line (tp = 8/20μs)
- SOD-323 package
- Replacement for MLV(0805)
- Bidirectional configurations
- Protects one power or I/O port
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines to IEC61000-4-2(ESD) ±30kV(air), ±30kV (contact); IEC61000-4-4 (EFT) 80A (5/50ns)
Applications
AI Translation
- Ethernet – 10/100/1000 Base T
- Cellular phones
- Handheld-wireless systems
- PDAs
- USB interface
In-Stock: 630
630 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0586 | $ 0.59 |
| 100+ | $ 0.0481 | $ 4.81 |
| 300+ | $ 0.0428 | $ 12.84 |
| 3,000+ | $ 0.0389 | $ 116.70 |
| 6,000+ | $ 0.0357 | $ 214.20 |
| 9,000+ | $ 0.0342 | $ 307.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOD-323 | |
| Clamping Voltage | 23.6V | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOD-323 | |
| Clamping Voltage | 23.6V | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PTVSUC3D5VB is a ultra-low capacitance transient voltage suppressor for high speed data interface that designed to protect sensitive electronics from damage or latch-up due to ESD lightning, and other voltage induced transient events. All pins are rated to withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method, which can meet the requirement of level 4.
Features
AI Translation
- 240 W peak pulse power per line (tp = 8/20μs)
- SOD-323 package
- Replacement for MLV(0805)
- Bidirectional configurations
- Protects one power or I/O port
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines to IEC61000-4-2(ESD) ±30kV(air), ±30kV (contact); IEC61000-4-4 (EFT) 80A (5/50ns)
Applications
AI Translation
- Ethernet – 10/100/1000 Base T
- Cellular phones
- Handheld-wireless systems
- PDAs
- USB interface
C918847 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



