Shanghai Prisemi Elec PTVSHC1SF24VBH
| Manufacturer | Shanghai Prisemi ElecAsian Brands |
| MPN | PTVSHC1SF24VBH |
| LCSC Part # | C918841 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 32VC SOD-123FL |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 32V | |
| Peak Pulse Power Dissipation (Ppp) | 5.5kW@8/20us | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 32V | |
| Peak Pulse Power Dissipation (Ppp) | 5.5kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The PTVSHC1SF24VBH protector is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA’s. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, lower operating voltage, lower clamping voltage and no device degradation when compared to MLVs. The PTVSHC1SF24VBH protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. The PTVSHC1SF24VBH is available in a SOD-123FL package with working voltages of 24 volt. It is used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15KV air, ±8KV contact discharge)
Features
- 5500W Peak pulse power per line (tp = 8/20μs)
- SOD-123FL package
- Response time is typically < 1 ns
- Protect one I/O or power line
- Low clamping Voltage
- RoHS compliant
- Transient protection for data lines to IEC 61000-4-2(ESD) ±30KV(air), ±30KV(contact); IEC 61000-4-4 (EFT) 80A (5/50ns)
Applications
- Cell phone handsets and accessories
- Personal digital assistants (PDA’s)
- Notebooks, desktops, and servers
- Portable instrumentation
- Cordless phones
- Digital cameras
- Peripherals
- MP3 players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.046 | $ 0.46 |
| 100+ | $ 0.037 | $ 3.70 |
| 300+ | $ 0.0326 | $ 9.78 |
| 3,000+ | $ 0.0283 | $ 84.90 |
| 6,000+ | $ 0.0256 | $ 153.60 |
| 9,000+ | $ 0.0243 | $ 218.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 32V | |
| Peak Pulse Power Dissipation (Ppp) | 5.5kW@8/20us | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 32V | |
| Peak Pulse Power Dissipation (Ppp) | 5.5kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The PTVSHC1SF24VBH protector is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA’s. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, lower operating voltage, lower clamping voltage and no device degradation when compared to MLVs. The PTVSHC1SF24VBH protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. The PTVSHC1SF24VBH is available in a SOD-123FL package with working voltages of 24 volt. It is used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15KV air, ±8KV contact discharge)
Features
- 5500W Peak pulse power per line (tp = 8/20μs)
- SOD-123FL package
- Response time is typically < 1 ns
- Protect one I/O or power line
- Low clamping Voltage
- RoHS compliant
- Transient protection for data lines to IEC 61000-4-2(ESD) ±30KV(air), ±30KV(contact); IEC 61000-4-4 (EFT) 80A (5/50ns)
Applications
- Cell phone handsets and accessories
- Personal digital assistants (PDA’s)
- Notebooks, desktops, and servers
- Portable instrumentation
- Cordless phones
- Digital cameras
- Peripherals
- MP3 players
C918841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



