BOYAMICRO BY25Q80BSTIG(T)
| Manufacturer | BOYAMICROAsian Brands |
| MPN | BY25Q80BSTIG(T) |
| LCSC Part # | C918200 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 8Mbit 2.7V~3.6V 108MHz SPI SOP-8 Memory RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BOYAMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | - | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 108MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BOYAMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | - | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 108MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
Introduction
The BY25Q80BS is 8M-bit Serial Peripheral Interface(SPI) Flash memory, and supports the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (/WP), and I/O3 (/HOLD). The Dual I/O data is transferred with speed of 240Mbits/s and the Quad I/O & Quad output data is transferred with speed of 480Mbits/s. The device uses a single low voltage power supply, ranging from 2.7 Volt to 3.6 Volt. Additionally, the device supports JEDEC standard manufacturer and device ID and two 256-bytes Security Registers.
Features
- 8M BIT SPI NOR FLASH
- Serial Peripheral Interface (SPI):
- Standard SPI: SCLK, /CS, SI, SO, /WP, /HOLD
- Dual SPI: SCLK, /CS, IO0, IO1, /WP, /HOLD
- Quad SPI: SCLK, /CS, IO0, IO1, IO2, IO3
- QPI: SCLK, /CS, IO0, IO1, IO2, IO3
- Read:
- Normal Read (Serial): 55MHz clock rate
- Fast Read (Serial): 108MHz clock rate with 30PF load
- Dual I/O data transfer up to 216Mbits/S
- Quad I/O data transfer up to 432Mbits/S
- Continuous Read with 8/16/32/64-byte Wrap
- Program:
- Serial-input Page Program up to 256bytes
- Program Suspend and Resume
- Erase:
- Block erase (64/32 KB)
- Sector erase (4 KB)
- Chip erase
- Erase Suspend and Resume
- Program/Erase Speed:
- Page Program time: 0.6ms typical
- Sector Erase time: 50ms typical
- Block Erase time: 0.15/0.25s typical
- Chip Erase time: 4s typical
- Flexible Architecture:
- Sector of 4K-byte
- Block of 32/64K-byte
- Low Power Consumption:
- 20mA maximum active current
- 5uA maximum power down current
- Software/Hardware Write Protection:
- 3x256-Byte Security Registers with OTP Locks
- Discoverable Parameters (SFDP) register
- Enable/Disable protection with WP Pin
- Write protect all/portion of memory via software
- Top or Bottom, Sector or Block selection
- Single Supply Voltage:
- Full voltage range: 2.7~3.6V
- Temperature Range:
- Commercial (0℃ to +70℃)
- Industrial (-40℃ to +85℃)
- Industrial (-40℃ to +105℃)
- Cycling Endurance/Data Retention:
- Typical 100k Program-Erase cycles on any sector
- Typical 20-year data retention
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2474 | $ 1.24 |
| 50+ | $ 0.1943 | $ 9.72 |
| 200+ | $ 0.1715 | $ 34.30 |
| 500+ | $ 0.1431 | $ 71.55 |
| 2,500+ | $ 0.1305 | $ 326.25 |
| 5,000+ | $ 0.1229 | $ 614.50 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BOYAMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | - | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 108MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BOYAMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | - | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 108MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
Introduction
The BY25Q80BS is 8M-bit Serial Peripheral Interface(SPI) Flash memory, and supports the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (/WP), and I/O3 (/HOLD). The Dual I/O data is transferred with speed of 240Mbits/s and the Quad I/O & Quad output data is transferred with speed of 480Mbits/s. The device uses a single low voltage power supply, ranging from 2.7 Volt to 3.6 Volt. Additionally, the device supports JEDEC standard manufacturer and device ID and two 256-bytes Security Registers.
Features
- 8M BIT SPI NOR FLASH
- Serial Peripheral Interface (SPI):
- Standard SPI: SCLK, /CS, SI, SO, /WP, /HOLD
- Dual SPI: SCLK, /CS, IO0, IO1, /WP, /HOLD
- Quad SPI: SCLK, /CS, IO0, IO1, IO2, IO3
- QPI: SCLK, /CS, IO0, IO1, IO2, IO3
- Read:
- Normal Read (Serial): 55MHz clock rate
- Fast Read (Serial): 108MHz clock rate with 30PF load
- Dual I/O data transfer up to 216Mbits/S
- Quad I/O data transfer up to 432Mbits/S
- Continuous Read with 8/16/32/64-byte Wrap
- Program:
- Serial-input Page Program up to 256bytes
- Program Suspend and Resume
- Erase:
- Block erase (64/32 KB)
- Sector erase (4 KB)
- Chip erase
- Erase Suspend and Resume
- Program/Erase Speed:
- Page Program time: 0.6ms typical
- Sector Erase time: 50ms typical
- Block Erase time: 0.15/0.25s typical
- Chip Erase time: 4s typical
- Flexible Architecture:
- Sector of 4K-byte
- Block of 32/64K-byte
- Low Power Consumption:
- 20mA maximum active current
- 5uA maximum power down current
- Software/Hardware Write Protection:
- 3x256-Byte Security Registers with OTP Locks
- Discoverable Parameters (SFDP) register
- Enable/Disable protection with WP Pin
- Write protect all/portion of memory via software
- Top or Bottom, Sector or Block selection
- Single Supply Voltage:
- Full voltage range: 2.7~3.6V
- Temperature Range:
- Commercial (0℃ to +70℃)
- Industrial (-40℃ to +85℃)
- Industrial (-40℃ to +105℃)
- Cycling Endurance/Data Retention:
- Typical 100k Program-Erase cycles on any sector
- Typical 20-year data retention
C918200 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



