YJYCOIN YLM2012-900T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YLM2012-900T |
| LCSC Part # | C917646 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 400mA 2LN 90Ω SMD |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- This filter is characterized by small size, highly effective in noise suppression.
- High common mode impedance at noise band and low differential mode impedance at signal band. Due to the low differential mode impedance with high coupling factor, there is almost no distortion on high speed transmission of high resolution video signals.
Applications
AI Translation
- USB2.0 line and IEEE1394 line of Notebook PC
- LVDS lines of PC
- LCD Monitor
- PCI express
- Small digital AV equipment such as digital Camera and Free disk
- MP3 player
- Serial - ATA
In-Stock: 10,100
10,100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0577$ 0.0549 | $ 0.55 |
| 100+ | $ 0.046$ 0.0437 | $ 4.37 |
| 300+ | $ 0.0401$ 0.0381 | $ 11.43 |
| 2,000+ | $ 0.0382$ 0.0363 | $ 72.60 |
| 4,000+ | $ 0.0347$ 0.0330 | $ 132.00 |
| 10,000+ | $ 0.0329$ 0.0313 | $ 313.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- This filter is characterized by small size, highly effective in noise suppression.
- High common mode impedance at noise band and low differential mode impedance at signal band. Due to the low differential mode impedance with high coupling factor, there is almost no distortion on high speed transmission of high resolution video signals.
Applications
AI Translation
- USB2.0 line and IEEE1394 line of Notebook PC
- LVDS lines of PC
- LCD Monitor
- PCI express
- Small digital AV equipment such as digital Camera and Free disk
- MP3 player
- Serial - ATA
C917646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YLM2012D-900T | YJYCOIN | SMD-4P,2x1.2mm | 1,700 | $0.0581 $0.066 | ||
| YLM2012-121T | YJYCOIN | SMD-4P,2x1.2mm | 1,320 | $0.0742 $0.0781 | ||
| YLM2012D-121T | YJYCOIN | SMD-4P,2x1.2mm | 1,970 | $0.0581 $0.066 |



