VISHAY ZM4751A-GS08
| Manufacturer | |
| MPN | ZM4751A-GS08 |
| LCSC Part # | C917504 |
| Packaging | DO-213AB |
| Customer # | |
| Key Attributes | 1 Independent 28.5V~31.5V 30V DO-213AB Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@22.8V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 28.5V~31.5V | |
| Zener Voltage(Nom) | 30V | |
| Impedance(Zzk) | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@22.8V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 28.5V~31.5V | |
| Zener Voltage(Nom) | 30V | |
| Impedance(Zzk) | 1kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar power Zener diodes
- For use in stabilizing and clipping circuits with high power rating
- Standard Zener voltage tolerance is ± 5%
- These diodes are also available in the DO-41 case with type designation 1N4728A to 1N4761A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0532 | $ 0.05 |
| 10+ | $ 0.0418 | $ 0.42 |
| 30+ | $ 0.0361 | $ 1.08 |
| 100+ | $ 0.0318 | $ 3.18 |
| 500+ | $ 0.0284 | $ 14.20 |
| 1,500+ | $ 0.0267 | $ 40.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@22.8V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 28.5V~31.5V | |
| Zener Voltage(Nom) | 30V | |
| Impedance(Zzk) | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@22.8V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 28.5V~31.5V | |
| Zener Voltage(Nom) | 30V | |
| Impedance(Zzk) | 1kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar power Zener diodes
- For use in stabilizing and clipping circuits with high power rating
- Standard Zener voltage tolerance is ± 5%
- These diodes are also available in the DO-41 case with type designation 1N4728A to 1N4761A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DL4751A | LGE | MELF | 1,645 | $ 0.0572 | ||
| ZMY30 | DIOTEC | DO-213AB | 4,060 | $ 0.1255 | ||
| DL4750A | LGE | MELF | 860 | $ 0.0581 | ||
| GLL4751-E3/97 | VISHAY | DO-213AB(MELF) | 0 | $ 0.682 | ||
| ZMY30-GS18 | VISHAY | DO-213AB | 0 | $ 0.2367 | ||
| ZMY30-GS08 | VISHAY | DO-213AB | 0 | $ 0.2367 | ||
| DL4750A_R2_10001 | PANJIT | DL-41 | 0 | $ 0.0784 |

