LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON X1E0000210139 product image
  • X1E0000210139 thumbnail 1
  • X1E0000210139 thumbnail 2
  • X1E0000210139 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON X1E0000210139RoHS

Manufacturer
MPN
X1E0000210139
LCSC Part #
C91750
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 25MHz 12pF SMD
Datasheetpdf iconEPSON X1E0000210139
In-Stock: 9,845
9,845 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.248$ 1.24
50+$ 0.1988$ 9.94
150+$ 0.1777$ 26.66
500+$ 0.1514$ 75.70
2,000+$ 0.126$ 252.00
4,000+$ 0.1189$ 475.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency25MHz

Applications

AI Translation
  • Mobile phones
  • Bluetooth
  • WLAN
  • ISM band radio broadcasting
  • MPU clock