JSMSEMI ESD5Z24
| Manufacturer | JSMSEMIAsian Brands |
| MPN | ESD5Z24 |
| LCSC Part # | C917020 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 55VC SOD-523 |
| Datasheet | |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-523 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-523 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ESD5Z24 Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
Features
AI Translation
- SOD-523
- Small Body Outline Dimensions
- Low Body Height
- Stand-off Voltage: 24V
- Peak Power up to 150 Watts @8×20 μs Pulse
- Low Leakage
- Response Time is Typically < 1 ns
- ESD Rating of Class 3 (>15 kV) per Human Body Model
- IEC61000 - 4 - 2 Level 4 ESD Protection
- IEC61000 - 4 - 4 Level 4 EFT Protection
- We declare that the material of product compliance with RoHS requirements.
- S - Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable.
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0148 | $ 0.74 |
| 500+ | $ 0.0115 | $ 5.75 |
| 3,000+ | $ 0.0099 | $ 29.70 |
| 6,000+ | $ 0.0088 | $ 52.80 |
| 24,000+ | $ 0.0078 | $ 187.20 |
| 51,000+ | $ 0.0073 | $ 372.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-523 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-523 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ESD5Z24 Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
Features
AI Translation
- SOD-523
- Small Body Outline Dimensions
- Low Body Height
- Stand-off Voltage: 24V
- Peak Power up to 150 Watts @8×20 μs Pulse
- Low Leakage
- Response Time is Typically < 1 ns
- ESD Rating of Class 3 (>15 kV) per Human Body Model
- IEC61000 - 4 - 2 Level 4 ESD Protection
- IEC61000 - 4 - 4 Level 4 EFT Protection
- We declare that the material of product compliance with RoHS requirements.
- S - Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable.
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



