Lelon LSK102M2G-A3565R
| Manufacturer | LelonAsian Brands |
| MPN | LSK102M2G-A3565R |
| LCSC Part # | C916204 |
| Packaging | Through Hole,D35xL65mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 400V TH |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D35xL65mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1000uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 65mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D35xL65mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1000uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 65mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8616 | $ 6.86 |
| 10+ | $ 5.9926 | $ 59.93 |
| 30+ | $ 5.4615 | $ 163.85 |
| 100+ | $ 5.0164 | $ 501.64 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D35xL65mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1000uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 65mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D35xL65mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1000uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 65mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
C916204 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LS-102M2G--A3548 | Lelon | Through Hole,D35xL48mm | 58 | $ 4.5546 | ||
| LSG102M2G--A3550N | Lelon | Through Hole,D35xL50mm | 8 | $ 5.9737 |


