LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XRP2997IDBTR-F product image
Images for reference only

MaxLinear XRP2997IDBTR-FRoHS

Manufacturer
MPN
XRP2997IDBTR-F
LCSC Part #
C916158
Packaging
SOIC-8-EP
Customer #
Key Attributes
2A Adjustable Positive 5.5V SOIC-8-EP Special Purpose Regulators RoHS
Datasheetpdf iconMaxLinear XRP2997IDBTR-F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5988$ 0.60
10+$ 0.5096$ 5.10
30+$ 0.4695$ 14.09
100+$ 0.4218$ 42.18
500+$ 0.4003$ 200.15
1,000+$ 0.388$ 388.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerMaxLinear
PackagingSOIC-8-EP
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge
Voltage Dropout-
Number of Outputs1
Output Voltage-
Output Current2A
Output TypeAdjustable
Quiescent Current2uA
Output ConfigurationPositive
Voltage - Supply5.5V
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The XRP2997 is a Double Data Rate (DDR) termination voltage regulator supporting all power requirements of DDR I, II, III and IV memories and is capable of sinking or sourcing 2A continuously. Tightly regulating its output voltage within ±20mV, the XRP2997 converts input voltages as low as 1.1V while the output voltage is adjustable through an external resistor divider or by forcing the VREF pin voltage. It maintains a fast line and load transient response and only requires an output capacitance of 22μF to operate. An enable function via an external MOSFET and a soft start feature allow for a controlled implementation of power - up sequencing. Built - in source/sink overcurrent, overtemperature and under - voltage lockout protections insure safe operation under abnormal operating conditions. The XRP2997 meets JEDEC SSTL - 2, SSTL - 18, HSTL, SCSI - 1 and SCSI - 3 specifications for DDR SDRAM memories. The XRP2997 is offered in a RoHS compliant, “green”/halogen free 8 - pin Exposed Pad SOIC package.

Features

AI Translation
  • DDR1, DDR2, DDR3 and DDR4 Support
  • 0.75VTT Generation
  • ±20mV Output Voltage Offset
  • 2 Amps Continuous Current Sourcing & Sinking
  • 1.1V to 5.5V Wide Input Voltage Range
  • Adjustable Output Voltage
  • Suspend to RAM(STR), Enable & Soft Start Functions
  • Stable with 22μF Ceramic Capacitor
  • UVLO, Over Temperature and Over Current Protections
  • Minimal External Components
  • Pin/Function Compatible with SP2996B
  • RoHS Compliant “Green”/Halogen Free 8 - Pin SOIC Package

Applications

AI Translation
  • DDR I/II/III/IV Memory Termination
  • Active Termination Buses
  • Audio - Video Equipments
  • Video - Graphics Cards