LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear SPX3819R2-L/TR product image
  • SPX3819R2-L/TR thumbnail 1
  • SPX3819R2-L/TR thumbnail 2
  • SPX3819R2-L/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear SPX3819R2-L/TRRoHS

Manufacturer
MPN
SPX3819R2-L/TR
LCSC Part #
C916008
Packaging
DFN-8-EP(2x3)
Customer #
Key Attributes
500mA Low-Noise LDO Voltage Regulator
Datasheetpdf iconMaxLinear SPX3819R2-L/TR
In-Stock: 67
67 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4794$ 0.48
10+$ 0.3787$ 3.79
30+$ 0.3364$ 10.09
100+$ 0.2828$ 28.28
500+$ 0.2584$ 129.20
1,000+$ 0.2292$ 229.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMaxLinear
PackagingDFN-8-EP(2x3)
Output Voltage1.235V~15.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50nA
Output ConfigurationPositive
Output Current-
Operating Voltage16V
FeaturesEnable control;Reverse polarity voltage protection;Thermal shutdown;Noise bypass terminal;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The SPX3819 is a positive voltage regulator with a low dropout voltage and low noise output. In addition, this device offers a very low ground current of 800μA at 100mA output. The SPX3819 has an initial tolerance of less than 1% max and a logic compatible ON/OFF switched input. When disabled, power consumption drops to nearly zero. Other key features include reverse battery protection, current limit, and thermal shutdown. The SPX3819 includes a reference bypass pin for optimal low noise output performance. With its very low output temperature coefficient, this device also makes a superior low power voltage reference. The SPX3819 is an excellent choice for use in battery-powered applications such as cordless telephones, radio control systems, and portable computers. It is available in several fixed output voltage options or with an adjustable output voltage. This device is offered in 8 pin NSOIC, 8 pin DFN and 5-pin SOT-23 packages.

Features

AI Translation
  • Low Noise: 40μV Possible
  • High Accuracy: ±1%
  • Reverse Battery Protection
  • Low Dropout: 340mV at Full Load
  • Low Quiescent Current: 90μA
  • Zero Off-Mode Current
  • Fixed & Adjustable Output Voltages: − 1.2V, 1.5V, 1.8V, 2.5V, 3.0V, 3.3V & 5.0V Fixed Output Voltages; ≥1.235V Adjustable Output Voltages
  • Available in RoHS Compliant, Lead Free Packages: − 5-pin SOT-23, 8-pin SOIC and 8-pin DFN

Applications

AI Translation
  • Portable Consumer Equipment
  • Portable Instrumentation
  • Industrial Equipment
  • SMPS Post Regulators