LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY7C68013A-56PVXI product image
  • CY7C68013A-56PVXI thumbnail 1
  • CY7C68013A-56PVXI thumbnail 2
  • CY7C68013A-56PVXI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS CY7C68013A-56PVXIRoHS

Manufacturer
MPN
CY7C68013A-56PVXI
LCSC Part #
C914908
Packaging
SSOP-56
Customer #
Key Attributes
EZ-USB FX2LP USB Microcontroller High-Speed USB Peripheral Controller
Datasheetpdf iconInfineon/CYPRESS CY7C68013A-56PVXI
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.6306$ 23.63
10+$ 22.6379$ 226.38
30+$ 20.9168$ 627.50
100+$ 19.4164$ 1941.64
Standard Packaging26/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerInfineon/CYPRESS
PackagingSSOP-56
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Number of ports-
Applications FunctionTransceiver
Data Rate480Mbps
USB ProtocolUSB 2.0

Features

AI Translation
  • USB 2.0 USB IF Hi-Speed certified (TID # 40460272)
  • Single-chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
  • Fit-, form-, and function-compatible with the FX2
  • Ultra-low power: ICC no more than 85 mA in any mode
  • Software: 8051 code runs from: Internal RAM, which is downloaded through USB; Internal RAM, which is loaded from EEPROM; External memory device (128-pin package)
  • 16 KB of on-chip code/data RAM
  • Four programmable BULK, INTERRUPT, and ISOCHRONOUS endpoints
  • Additional programmable (BULK/INTERRUPT) 64-byte endpoint
  • 8-bit or 16-bit external data interface
  • Smart media standard ECC generation
  • GPIF™ (general programmable interface): Enables direct connection to most parallel interfaces; Programmable waveform descriptors and configuration registers to define waveforms; Supports multiple ready (RDY) inputs and control (CTL) outputs
  • Integrated, industry-standard, enhanced 8051: 48-MHz, 24-MHz, or 12-MHz CPU operation; Four clocks per instruction cycle; Two USARTs; Three counter/timers; Expanded interrupt system; Two data pointers
  • 3.3-V operation with 5-V tolerant inputs
  • Vectored USB interrupts and GPIF/FIFO interrupts
  • Separate data buffers for the setup and data portions of a CONTROL transfer
  • Integrated I²C controller; runs at 100 or 400 kHz
  • Four integrated FIFOs: Integrated glue logic and FIFOs lower system cost; Automatic conversion to and from 16-bit buses; Master or slave operation; Uses external clock or asynchronous strobes; Easy interface to ASIC and DSP ICs
  • Available in commercial and industrial temperature grades (a packages except VFBGA)
  • CY7C68014A: Ideal for battery-powered applications, Suspend current: 100 μA (typ)
  • CY7C68013A: Ideal for nonbattery-powered applications, Suspend current: 300 μA (typ)
  • Available in five Pb-free packages with up to 40 GPIOs: 128-pin TQFP (40 GPIOs), 100-pin TQFP (40 GPIOs), 56-pin QFN (24 GPIOs), 56-pin SSOP (24 GPIOs), and 56-pin VFBGA (24 GPIOs)
  • CY7C68016A: Ideal for battery-powered applications, Suspend current: 100 μA (typ)
  • CY7C68015A: Ideal for nonbattery-powered applications, Suspend current: 300 μA (typ)
  • Available in Pb-free 56-pin QFN package (26 GPIOs)
  • Two more GPIOs than CY7C68013A/14A enabling additional features in the same footprint