LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SMAJ6.0CA-TP product image
  • SMAJ6.0CA-TP thumbnail 1
  • SMAJ6.0CA-TP thumbnail 2
  • SMAJ6.0CA-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC SMAJ6.0CA-TPRoHS

Manufacturer
MPN
SMAJ6.0CA-TP
LCSC Part #
C914397
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 6VWM 10.3VC SMA(DO-214AC)
Datasheetpdf iconMCC SMAJ6.0CA-TP
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1074$ 0.54
50+$ 0.0908$ 4.54
150+$ 0.0816$ 12.24
500+$ 0.0761$ 38.05
2,500+$ 0.0713$ 178.25
5,000+$ 0.0687$ 343.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMCC
PackagingSMA(DO-214AC)
Clamping Voltage10.3V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)38.8A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown6.67V
typeTVS
Reverse Leakage Current (Ir)800uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)6V

Features

AI Translation
  • For Surface Mount Applications
  • Excellent Clamping Capability
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant
  • ESD protection of data lines in accordance with IEC 61000 - 4 - 2, ±30kV (Air), ±30kV (Contact)