MCC BAS40DW-04-TP
| Manufacturer | |
| MPN | BAS40DW-04-TP |
| LCSC Part # | C914263 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Diode Configuration | 2 Pair Series Connection | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Diode Configuration | 2 Pair Series Connection | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3164 | $ 0.32 |
| 10+ | $ 0.2497 | $ 2.50 |
| 30+ | $ 0.2212 | $ 6.64 |
| 100+ | $ 0.1855 | $ 18.55 |
| 500+ | $ 0.1697 | $ 84.85 |
| 1,000+ | $ 0.1601 | $ 160.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Diode Configuration | 2 Pair Series Connection | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Diode Configuration | 2 Pair Series Connection | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
Report an ErrorShow similar products (0) >
C914263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



