muRata GRM1555C1H511JA01D
| Manufacturer | |
| MPN | GRM1555C1H511JA01D |
| LCSC Part # | C913743 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 510pF C0G ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 510pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 510pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0228 | $ 0.46 |
| 200+ | $ 0.0181 | $ 3.62 |
| 600+ | $ 0.0155 | $ 9.30 |
| 2,000+ | $ 0.014 | $ 28.00 |
| 10,000+ | $ 0.0126 | $ 126.00 |
| 20,000+ | $ 0.0119 | $ 238.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 510pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 510pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1555C1H511JA16D | muRata | 0402 | 16,400 | $ 0.0173 | ||
| TCC0402COG511J500AT | CCTC | 0402 | 7,350 | $ 0.0027 | ||
| C0402C511J5GAC7867 | KEMET | 0402 | 0 | $ 0.0798 | ||
| MA0402CG511J500 | Meritek | 0402 | 0 | $ 0.0225 | ||
| GCM1555C1H511JA16J | muRata | 0402 | 0 | $ 0.0173 | ||
| UMK105CG511JVHF | Taiyo Yuden | 0402 | 0 | $ 0.0091 | ||
| GCM1555C1H511GA16J | muRata | 0402 | 0 | $ 0.0226 | ||
| GCM1555C1H511GA16D | muRata | 0402 | 0 | $ 0.0171 | ||
| GRM1555C1H511GA01D | muRata | 0402 | 0 | $ 0.0227 | ||
| GCM1555C1H511FA16J | muRata | 0402 | 0 | $ 0.0319 | ||
| GCM1555C1H511FA16D | muRata | 0402 | 0 | $ 0.0201 | ||
| GRT1555C1H511FA02D | muRata | 0402 | 0 | $ 0.0171 | ||
| C0402C511J5JAC7867 | KEMET | 0402 | 0 | $ 0.0543 | ||
| C0402C511J5JACAUTO | KEMET | 0402 | 0 | $ 0.0616 | ||
| GCM1555G1H511JA16D | muRata | 0402 | 0 | $ 0.0254 | ||
| GRT1555C1H511JA02D | muRata | 0402 | 0 | $ 0.0168 | ||
| UMK105CH511JVHF | Taiyo Yuden | 0402 | 0 | $ 0.0174 | ||
| 0402N511J500CT | Walsin | 0402 | 0 | $ 0.0132 | ||
| 0402B511J500CT | Walsin | 0402 | 0 | $ 0.0528 |



