muRata GQM22M5C2H4R7CB01L
| Manufacturer | |
| MPN | GQM22M5C2H4R7CB01L |
| LCSC Part # | C913741 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | CAP CER 4.7pF 500V C0G 1111 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1111 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
In-Stock: 727
727 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7603$ 0.2662 | $ 0.27 |
| 10+ | $ 0.6843$ 0.2396 | $ 2.40 |
| 30+ | $ 0.6463$ 0.2263 | $ 6.79 |
| 100+ | $ 0.6083$ 0.2130 | $ 21.30 |
| 500+ | $ 0.5861$ 0.2052 | $ 102.60 |
| 1,000+ | $ 0.5734$ 0.2007 | $ 200.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1111 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ1111D4R7CXRAJ | VISHAY | 1111 | 8 | $ 1.3654 | ||
| A80B4R7CT500T | AMOTECH | 1111 | 0 | $ 1.1394 | ||
| QEDB501Q4R7C1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.1127 | ||
| QEDB501Q4R7B1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.3239 | ||
| QEDB501Q4R7D1GV001E | Johanson Dielectrics | 1111 | 0 | $ 0.9437 | ||
| 501S42E4R7CV4E | Johanson Dielectrics | 1111 | 0 | $ 0.4743 | ||
| 800B4R7CT500XT1K | Kyocera AVX | 1111 | 0 | $ 0.9635 | ||
| GQM22M5C2H4R7CB01K | muRata | 1111 | 0 | $ 0.4146 | ||
| GQM22M5C2H4R7BB01L | muRata | 1111 | 0 | $ 0.6247 | ||
| VJ1111D4R7CXEQJHT | VISHAY | 1111 | 0 | $ 0.7985 | ||
| QEDB102Q4R7B1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.6616 | ||
| QEDB102Q4R7C1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.2714 | ||
| QEDB102Q4R7D1GV001E | Johanson Dielectrics | 1111 | 0 | $ 0.9437 | ||
| VJ1111D4R7BXRAJ | VISHAY | 1111 | 0 | $ 0.4554 | ||
| 111122K04P70BQTAF9LM | Knowles | 1111 | 0 | $ 0.2561 |



