VISHAY SUD50P10-43L-E3
| Manufacturer | |
| MPN | SUD50P10-43L-E3 |
| LCSC Part # | C913430 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 9.2A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 9.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 95W | |
| Reverse Transfer Capacitance (Crss@Vds) | 175pF | |
| RDS(on) | 43mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.6nF | |
| Gate Charge(Qg) | 54nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 9.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 95W | |
| Reverse Transfer Capacitance (Crss@Vds) | 175pF | |
| RDS(on) | 43mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.6nF | |
| Gate Charge(Qg) | 54nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CS48N75 is an N-channel MOSFET designed for high-current switching applications. Its excellent EAS capability and ultra-low RDS(ON) make it well-suited for PWM, load switching, and especially e-bike controller applications.
Features
AI Translation
- TrenchFET Power MOSFET Compliant to RoHS Directive 2002/95/EC
- P-Channel MOSFET
Applications
AI Translation
- 48V e-bike controller applications
- Hard-switching and high-frequency circuits
- Uninterruptible power supplies
In-Stock: 2,582
2,582 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8176$ 1.7631 | $ 1.76 |
| 10+ | $ 1.6942$ 1.6434 | $ 16.43 |
| 30+ | $ 1.6173$ 1.5688 | $ 47.06 |
| 100+ | $ 1.5387$ 1.4926 | $ 149.26 |
| 500+ | $ 1.0563$ 1.0247 | $ 512.35 |
| 1,000+ | $ 1.0403$ 1.0091 | $ 1009.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 9.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 95W | |
| Reverse Transfer Capacitance (Crss@Vds) | 175pF | |
| RDS(on) | 43mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.6nF | |
| Gate Charge(Qg) | 54nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 9.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 95W | |
| Reverse Transfer Capacitance (Crss@Vds) | 175pF | |
| RDS(on) | 43mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.6nF | |
| Gate Charge(Qg) | 54nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CS48N75 is an N-channel MOSFET designed for high-current switching applications. Its excellent EAS capability and ultra-low RDS(ON) make it well-suited for PWM, load switching, and especially e-bike controller applications.
Features
AI Translation
- TrenchFET Power MOSFET Compliant to RoHS Directive 2002/95/EC
- P-Channel MOSFET
Applications
AI Translation
- 48V e-bike controller applications
- Hard-switching and high-frequency circuits
- Uninterruptible power supplies
C913430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



