BOURNS CDDFN10-0524P
| Manufacturer | |
| MPN | CDDFN10-0524P |
| LCSC Part # | C911379 |
| Packaging | DFN-10(1x2.5) |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC DFN-10(1x2.5) |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DFN-10(1x2.5) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 3.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1.5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DFN-10(1x2.5) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 3.8A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 30W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1.5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The CDDFN10-0524P device provides ESD, EFT and Surge protection for highspeed data ports meeting IEC 61000-4-2 (ESD) requirements. The Transient Voltage Suppressor array, protecting up to 4 data lines, offers a Working Peak Reverse Voltage of 5 V and Minimum Breakdown Voltage of 6 V. The DFN10 packaged device will mount directly onto the industry standard DFN10 footprint. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away. The Model CDDFN10-0524P is designed to protect high-speed data ports from ESD transients. For high-speed ports such as HDMI 1.4 and USB 3.0, maintaining signal line impedance is a critical requirement. The use of a DFN10 package using a “fedthrough" layout provides minimal impedance change on the high-speed data line, while the ultra-low capacitance performance of the device limits signal degradation on each channel.
Features
- RoHS compliant
- Low capacitance - 0.5 pF
- ESD protection > 15 kV
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- USB 3.0/USB OTG
- Memory protection
- SIM card ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2602 | $ 1.30 |
| 50+ | $ 0.2129 | $ 10.65 |
| 150+ | $ 0.1926 | $ 28.89 |
| 500+ | $ 0.1673 | $ 83.65 |
| 3,000+ | $ 0.1561 | $ 468.30 |
| 6,000+ | $ 0.1493 | $ 895.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DFN-10(1x2.5) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 3.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1.5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DFN-10(1x2.5) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 3.8A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 30W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1.5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The CDDFN10-0524P device provides ESD, EFT and Surge protection for highspeed data ports meeting IEC 61000-4-2 (ESD) requirements. The Transient Voltage Suppressor array, protecting up to 4 data lines, offers a Working Peak Reverse Voltage of 5 V and Minimum Breakdown Voltage of 6 V. The DFN10 packaged device will mount directly onto the industry standard DFN10 footprint. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away. The Model CDDFN10-0524P is designed to protect high-speed data ports from ESD transients. For high-speed ports such as HDMI 1.4 and USB 3.0, maintaining signal line impedance is a critical requirement. The use of a DFN10 package using a “fedthrough" layout provides minimal impedance change on the high-speed data line, while the ultra-low capacitance performance of the device limits signal degradation on each channel.
Features
- RoHS compliant
- Low capacitance - 0.5 pF
- ESD protection > 15 kV
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- USB 3.0/USB OTG
- Memory protection
- SIM card ports
C911379 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPESD4USB5B-TBSX | TECH PUBLIC | DFN2510-10 | 4,040 | $0.0768 $0.0808 | ||
| TPCS0806S | TECH PUBLIC | DFN2510-10 | 3,000 | $ 0.0871 |



