FTDI FT4222HQ-D-T
| Manufacturer | |
| MPN | FT4222HQ-D-T |
| LCSC Part # | C910592 |
| Packaging | VQFN-32(5x5) |
| Customer # | |
| Key Attributes | USB2.0 to Quad SPI/I2C Bridge IC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | VQFN-32(5x5) | |
| Voltage - Supply | 1.8V;2.5V;3.3V;5V | |
| Features | Power-on reset;Low-power mode;Wake-up function;Automatic protocol bridging;Built-in clock generator | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to I2C;USB to SPI | |
| Quiescent Supply Current | 375uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 78mA | |
| Number of Channels | - | |
| Data Rate | 53.8Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | VQFN-32(5x5) | |
| Voltage - Supply | 1.8V;2.5V;3.3V;5V | |
| Features | Power-on reset;Low-power mode;Wake-up function;Automatic protocol bridging;Built-in clock generator | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to I2C;USB to SPI | |
| Quiescent Supply Current | 375uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 78mA | |
| Number of Channels | - | |
| Data Rate | 53.8Mbps |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
FT4222H is a USB2.0 to Quad-SPI/I²C interface Device Controller with the following advanced features:
- Single chip USB2.0 Hi - speed to SPI/I²C bridge with a variety of configurations
- Entire USB protocol handled on the chip. On - chip OTP memory for USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other vender specific data.
- Configurable industry standard SPI Master/Slave interface controller. Support configurable data width with single, dual, quad data width transfer mode in SPI master
- SCK can support up to 30MHz in SPI master
- Up to 53.8Mbps data transfer rate in SPI master with quad mode transfer
- Support single bit data transfer with full - duplex transfer in SPI Slave. Support up to 4 channels slave selection control pins in SPI master application
- Configurable I²C Master/Slave interface controller conforming to I²C v2.1 and ×3.0 specification. Support 4 speed modes as defined in the I²C bus Specification, standard mode (SM) up to 100Kbit/s, fast mode (FM) up to 400Kbit/s, Fast mode plus (FM+) up to 1Mbit/s, and High Speed mode (HS) up to 3.4 Mbit/s
- Configurable GPIOs can be easily controlled by software applications via USB bus
- USB Battery Charger Detection.
- Device supplied pre - programmed with unique USB serial number. USB Power Configurations; supports bus - powered, self - powered and bus - powered with power switching.
- +5V USB VBUS detection engine
- Integrated 5V - 3.3V - 1.8V regulators.
- True 3.3V CMOS drive output and TTL input. (operates down to 1V8 with external pull - ups)
- Configurable I/O pin output drive strength; 4 mA(min) and 16 mA(max)
- Integrated power - on - reset circuit.
- USB2.0 Low operating and suspend current; 68mA (active - typ) and 375μA (suspend - typ). UHCI / OHCI / EHCI / XHCI host controller compatible. FTDI’s royalty - free Direct (D2XX) drivers for Windows eliminate the requirement for USB driver development in most cases.
- Extended operating temperature range; - 40°C to 85°C.
- Available in compact Pb - free 32 Pin VQFN packages (RoHS compliant).
Features
AI Translation
- Single chip USB2.0 Hi - speed to SPI/I²C bridge with a variety of configurations
- Entire USB protocol handled on the chip. On - chip OTP memory for USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other vender specific data
- Configurable industry standard SPI Master/Slave interface controller
- Support configurable data width with single, dual, quad data width transfer mode in SPI master
- SCK can support up to 30MHz in SPI master
- Up to 53.8Mbps data transfer rate in SPI master with quad mode transfer
- Support single bit data transfer with full - duplex transfer in SPI Slave
- Support up to 4 channels slave selection control pins in SPI master application
- Configurable I²C Master/Slave interface controller conforming to I²C v2.1 and ×3.0 specification
- Support 4 speed modes as defined in the I²C bus Specification, standard mode (SM) up to 100Kbit/s, fast mode (FM) up to 400Kbit/s, Fast mode plus (FM+) up to 1Mbit/s, and High Speed mode (HS) up to 3.4 Mbit/s
- Configurable GPIOs can be easily controlled by software applications via USB bus
- USB Battery Charger Detection
- Device supplied pre - programmed with unique USB serial number
- USB Power Configurations; supports bus - powered, self - powered and bus - powered with power switching
- +5V USB VBUS detection engine
- Integrated 5V - 3.3V - 1.8V regulators
- True 3.3V CMOS drive output and TTL input. (operates down to 1V8 with external pull - ups)
- Configurable I/O pin output drive strength; 4 mA(min) and 16 mA(max)
- Integrated power - on - reset circuit
- USB2.0 Low operating and suspend current; 68mA (active - typ) and 375μA (suspend - typ)
- UHCI / OHCI / EHCI / XHCI host controller compatible
- FTDI’s royalty - free Direct (D2XX) drivers for Windows eliminate the requirement for USB driver development in most cases
- Extended operating temperature range; - 40°C to 85°C
- Available in compact Pb - free 32 Pin VQFN packages (RoHS compliant)
Applications
AI Translation
- USB to single mode SPI master controller
- USB to dual mode SPI master controller
- USB to quad mode SPI master controller
- USB to single SPI slave controller
- USB to I²C master interface controller
- USB to I²C slave interface controller
- Utilising USB to add system modularity
- Incorporate USB interface to enable PC transfers for development system communication
- USB Industrial Control
- USB Data Acquisition
- Accessory connectivity solutions for mobiles and tablets
- USB dongle implementations for Software/Hardware Encryption and Wireless Modules
- Detect USB dedicated charging ports, to allow for high current battery charging in portable devices
In-Stock: 502
502 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.9966 | $ 8.00 |
| 10+ | $ 6.9885 | $ 69.89 |
| 30+ | $ 6.1119 | $ 183.36 |
| 100+ | $ 5.5957 | $ 559.57 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | VQFN-32(5x5) | |
| Voltage - Supply | 1.8V;2.5V;3.3V;5V | |
| Features | Power-on reset;Low-power mode;Wake-up function;Automatic protocol bridging;Built-in clock generator | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to I2C;USB to SPI | |
| Quiescent Supply Current | 375uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 78mA | |
| Number of Channels | - | |
| Data Rate | 53.8Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | VQFN-32(5x5) | |
| Voltage - Supply | 1.8V;2.5V;3.3V;5V | |
| Features | Power-on reset;Low-power mode;Wake-up function;Automatic protocol bridging;Built-in clock generator | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to I2C;USB to SPI | |
| Quiescent Supply Current | 375uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 78mA | |
| Number of Channels | - | |
| Data Rate | 53.8Mbps |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
FT4222H is a USB2.0 to Quad-SPI/I²C interface Device Controller with the following advanced features:
- Single chip USB2.0 Hi - speed to SPI/I²C bridge with a variety of configurations
- Entire USB protocol handled on the chip. On - chip OTP memory for USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other vender specific data.
- Configurable industry standard SPI Master/Slave interface controller. Support configurable data width with single, dual, quad data width transfer mode in SPI master
- SCK can support up to 30MHz in SPI master
- Up to 53.8Mbps data transfer rate in SPI master with quad mode transfer
- Support single bit data transfer with full - duplex transfer in SPI Slave. Support up to 4 channels slave selection control pins in SPI master application
- Configurable I²C Master/Slave interface controller conforming to I²C v2.1 and ×3.0 specification. Support 4 speed modes as defined in the I²C bus Specification, standard mode (SM) up to 100Kbit/s, fast mode (FM) up to 400Kbit/s, Fast mode plus (FM+) up to 1Mbit/s, and High Speed mode (HS) up to 3.4 Mbit/s
- Configurable GPIOs can be easily controlled by software applications via USB bus
- USB Battery Charger Detection.
- Device supplied pre - programmed with unique USB serial number. USB Power Configurations; supports bus - powered, self - powered and bus - powered with power switching.
- +5V USB VBUS detection engine
- Integrated 5V - 3.3V - 1.8V regulators.
- True 3.3V CMOS drive output and TTL input. (operates down to 1V8 with external pull - ups)
- Configurable I/O pin output drive strength; 4 mA(min) and 16 mA(max)
- Integrated power - on - reset circuit.
- USB2.0 Low operating and suspend current; 68mA (active - typ) and 375μA (suspend - typ). UHCI / OHCI / EHCI / XHCI host controller compatible. FTDI’s royalty - free Direct (D2XX) drivers for Windows eliminate the requirement for USB driver development in most cases.
- Extended operating temperature range; - 40°C to 85°C.
- Available in compact Pb - free 32 Pin VQFN packages (RoHS compliant).
Features
AI Translation
- Single chip USB2.0 Hi - speed to SPI/I²C bridge with a variety of configurations
- Entire USB protocol handled on the chip. On - chip OTP memory for USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other vender specific data
- Configurable industry standard SPI Master/Slave interface controller
- Support configurable data width with single, dual, quad data width transfer mode in SPI master
- SCK can support up to 30MHz in SPI master
- Up to 53.8Mbps data transfer rate in SPI master with quad mode transfer
- Support single bit data transfer with full - duplex transfer in SPI Slave
- Support up to 4 channels slave selection control pins in SPI master application
- Configurable I²C Master/Slave interface controller conforming to I²C v2.1 and ×3.0 specification
- Support 4 speed modes as defined in the I²C bus Specification, standard mode (SM) up to 100Kbit/s, fast mode (FM) up to 400Kbit/s, Fast mode plus (FM+) up to 1Mbit/s, and High Speed mode (HS) up to 3.4 Mbit/s
- Configurable GPIOs can be easily controlled by software applications via USB bus
- USB Battery Charger Detection
- Device supplied pre - programmed with unique USB serial number
- USB Power Configurations; supports bus - powered, self - powered and bus - powered with power switching
- +5V USB VBUS detection engine
- Integrated 5V - 3.3V - 1.8V regulators
- True 3.3V CMOS drive output and TTL input. (operates down to 1V8 with external pull - ups)
- Configurable I/O pin output drive strength; 4 mA(min) and 16 mA(max)
- Integrated power - on - reset circuit
- USB2.0 Low operating and suspend current; 68mA (active - typ) and 375μA (suspend - typ)
- UHCI / OHCI / EHCI / XHCI host controller compatible
- FTDI’s royalty - free Direct (D2XX) drivers for Windows eliminate the requirement for USB driver development in most cases
- Extended operating temperature range; - 40°C to 85°C
- Available in compact Pb - free 32 Pin VQFN packages (RoHS compliant)
Applications
AI Translation
- USB to single mode SPI master controller
- USB to dual mode SPI master controller
- USB to quad mode SPI master controller
- USB to single SPI slave controller
- USB to I²C master interface controller
- USB to I²C slave interface controller
- Utilising USB to add system modularity
- Incorporate USB interface to enable PC transfers for development system communication
- USB Industrial Control
- USB Data Acquisition
- Accessory connectivity solutions for mobiles and tablets
- USB dongle implementations for Software/Hardware Encryption and Wireless Modules
- Detect USB dedicated charging ports, to allow for high current battery charging in portable devices
C910592 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



