LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata SCL3300-D01-004 product image
  • SCL3300-D01-004 thumbnail 1
  • SCL3300-D01-004 thumbnail 2
  • SCL3300-D01-004 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

muRata SCL3300-D01-004RoHS

Manufacturer
MPN
SCL3300-D01-004
LCSC Part #
C910587
Packaging
SMD-12P
Customer #
Key Attributes
3-axis inclinometer with angle output and digital SPI interface
Datasheetpdf iconmuRata SCL3300-D01-004

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Motion Sensors/Inclinometers (ICs)
ManufacturermuRata
PackagingSMD-12P
Operating Temperature-40℃~+125℃
Voltage - Supply3V~3.6V
InterfaceSPI
TypeTilt sensor

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4
Sales UnitPiece

Introduction

AI Translation

The SCL3300- D01 is a high performance inclinometer sensor component. It is a three- axis inclinometer sensor with angle output based on proven capacitive 3D- MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI digital interface. Sensor element and ASIC are packaged into 12 pin pre- molded plastic housing that guarantees reliable operation over product's lifetime. The SCL3300- D01 is designed, manufactured and tested for high stability, reliability and quality requirements. The component has extremely stable output over wide range of temperature and vibration. The component has several advanced self- diagnostics features, is suitable for SMD mounting and is compatible with RoHS and ELV directives.

Features

AI Translation
  • 3- axis (XYZ) inclinometer
  • User selectable measurement modes: 3000 LSB/g with 70 Hz LPF, 6000 LSB/g with 40 Hz LPF, 12000 LSB/g with 10 Hz LPF
  • Angle output resolution 0.0055°/LSB
  • 40°C ... +125°C operating range
  • 3.0V ... 3.6V supply voltage
  • SPI digital interface
  • Ultra- low 0.001°/√Hz noise density
  • Excellent offset stability
  • Size 8.6 × 7.6 × 3.3 mm (l × w × h)
  • Proven capacitive 3D- MEMS technology

Applications

AI Translation
  • Leveling
  • Tilt sensing
  • Machine control
  • Structural health monitoring
  • Inertial measurement units (IMUs)
  • Robotics
  • Positioning and guidance systems
In-Stock: 233
233 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.0017$ 20.00
10+$ 19.0617$ 190.62
28+$ 17.4329$ 488.12
100+$ 16.0132$ 1601.32
Standard Packaging4/Full Bag
Better price for more quantity?
$