DEXU Electronics B0305S-1WR2
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | B0305S-1WR2 |
| LCSC Part # | C909802 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Isolated non-regulated single-output DC-DC modular power supply with fixed voltage input |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 3.3V | |
| Ripple Noise | 70mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 3.3V | |
| Ripple Noise | 70mVp-p | |
| Vout | 5V |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 1000uF |
Report an ErrorShow similar products (0) >
In-Stock: 429
429 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0227$ 0.9205 | $ 0.92 |
| 10+ | $ 0.8436$ 0.7593 | $ 7.59 |
| 42+ | $ 0.7443$ 0.6699 | $ 28.14 |
| 84+ | $ 0.6335$ 0.5702 | $ 47.90 |
| 504+ | $ 0.5847$ 0.5263 | $ 265.26 |
| 1,008+ | $ 0.5619$ 0.5058 | $ 509.85 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 3.3V | |
| Ripple Noise | 70mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 3.3V | |
| Ripple Noise | 70mVp-p | |
| Vout | 5V |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 1000uF |
Report an ErrorShow similar products (0) >
C909802 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



