DEXU Electronics B2405S-1WR2
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | B2405S-1WR2 |
| LCSC Part # | C909784 |
| Packaging | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Single-Output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 11.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
In-Stock: 2,151
2,151 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0633$ 0.9570 | $ 0.96 |
| 10+ | $ 0.8848$ 0.7964 | $ 7.96 |
| 42+ | $ 0.7663$ 0.6897 | $ 28.97 |
| 84+ | $ 0.6543$ 0.5889 | $ 49.47 |
| 504+ | $ 0.6056$ 0.5451 | $ 274.73 |
| 1,008+ | $ 0.5828$ 0.5246 | $ 528.80 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 11.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.1mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
C909784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



