DEXU Electronics B2424S-1WR2
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | B2424S-1WR2 |
| LCSC Part # | C909780 |
| Packaging | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Single-Output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 10.1mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 50mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 87% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.6mm | |
| Capacitive Load(Max) | 100uF | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 10.1mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 50mVp-p |
| Type | Description | |
|---|---|---|
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 87% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.6mm | |
| Capacitive Load(Max) | 100uF | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
In-Stock: 487
487 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.103$ 0.9927 | $ 0.99 |
| 10+ | $ 0.9133$ 0.8220 | $ 8.22 |
| 42+ | $ 0.8111$ 0.7300 | $ 30.66 |
| 84+ | $ 0.6927$ 0.6235 | $ 52.37 |
| 504+ | $ 0.6408$ 0.5768 | $ 290.71 |
| 1,008+ | $ 0.618$ 0.5562 | $ 560.65 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 10.1mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 50mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 87% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.6mm | |
| Capacitive Load(Max) | 100uF | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 10.1mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 50mVp-p |
| Type | Description | |
|---|---|---|
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 87% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.6mm | |
| Capacitive Load(Max) | 100uF | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
C909780 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



