DEXU Electronics WRB2405S-3WR2
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | WRB2405S-3WR2 |
| LCSC Part # | C909656 |
| Packaging | SIP,21.8x9.3mm |
| Customer # | |
| Key Attributes | 3W wide-voltage input isolated regulated single-channel positive-output DC-DC modular power supply |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,21.8x9.3mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 11.1mm | |
| Frequency - Switching | 230kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 78% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 21.8mm | |
| Width | 9.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,21.8x9.3mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 600mA | |
| Height | 11.1mm | |
| Frequency - Switching | 230kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 78% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 21.8mm | |
| Width | 9.2mm |
Introduction
3W, wide input voltage isolated regulated single positive output DC-DC module power supply. Wide input voltage range: 2:1; Isolation voltage: 1500VDC; Low ripple noise: 50mV (typ); Output short-circuit protection (auto-recovery); Output ON/OFF control. This series of module power supplies is suitable for power circuit applications where the input voltage varies significantly and galvanic isolation between input and output is required. Its wide input voltage range (2:1), highly stable output voltage, low ripple noise, and high isolation voltage make it particularly well-suited for demanding power systems such as industrial control system power supplies and communication system power supplies.
Features
- Wide input voltage range: 2:1
- Isolation voltage: 1500VDC
- Low ripple noise: 50mV (typ)
- Output short circuit protection (auto-recovery)
- Output ON/OFF control
Applications
- Industrial control system power supplies
- Communication system power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9065$ 2.6159 | $ 2.62 |
| 10+ | $ 2.4646$ 2.2182 | $ 22.18 |
| 22+ | $ 2.1364$ 1.9228 | $ 42.30 |
| 110+ | $ 1.8521$ 1.6669 | $ 183.36 |
| 506+ | $ 1.7237$ 1.5514 | $ 785.01 |
| 990+ | $ 1.6685$ 1.5017 | $ 1486.68 |
Standard Packaging22/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,21.8x9.3mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 11.1mm | |
| Frequency - Switching | 230kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 78% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 21.8mm | |
| Width | 9.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,21.8x9.3mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 600mA | |
| Height | 11.1mm | |
| Frequency - Switching | 230kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 78% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 21.8mm | |
| Width | 9.2mm |
Introduction
3W, wide input voltage isolated regulated single positive output DC-DC module power supply. Wide input voltage range: 2:1; Isolation voltage: 1500VDC; Low ripple noise: 50mV (typ); Output short-circuit protection (auto-recovery); Output ON/OFF control. This series of module power supplies is suitable for power circuit applications where the input voltage varies significantly and galvanic isolation between input and output is required. Its wide input voltage range (2:1), highly stable output voltage, low ripple noise, and high isolation voltage make it particularly well-suited for demanding power systems such as industrial control system power supplies and communication system power supplies.
Features
- Wide input voltage range: 2:1
- Isolation voltage: 1500VDC
- Low ripple noise: 50mV (typ)
- Output short circuit protection (auto-recovery)
- Output ON/OFF control
Applications
- Industrial control system power supplies
- Communication system power supplies
C909656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



