LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/16K224FTP product image
  • RMC1/16K224FTP thumbnail 1
  • RMC1/16K224FTP thumbnail 2
  • RMC1/16K224FTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KAMAYA RMC1/16K224FTPRoHS

Manufacturer
MPN
RMC1/16K224FTP
LCSC Part #
C909314
Packaging
0603
Customer #
Key Attributes
RES 220kΩ ±1% 100mW 0603
Datasheetpdf iconKAMAYA RMC1/16K224FTP
In-Stock: 1,300
1,300 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
QtyUnit PriceTotal Amount
100+$ 0.0021$ 0.21
1,000+$ 0.0016$ 1.60
5,000+$ 0.0014$ 7.00
10,000+$ 0.0012$ 12.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0603
Power(Watts)100mW
Resistance220kΩ
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%