KAMAYA RMC16K202FTP
| Manufacturer | |
| MPN | RMC16K202FTP |
| LCSC Part # | C908930 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2000Ω ±1% 0.1W 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 2kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 4,200
4,200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0063 | $ 0.63 |
| 1,000+ | $ 0.005 | $ 5.00 |
| 3,000+ | $ 0.0043 | $ 12.90 |
| 10,000+ | $ 0.0038 | $ 38.00 |
| 50,000+ | $ 0.0034 | $ 170.00 |
| 100,000+ | $ 0.0032 | $ 320.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 2kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



