LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/8-101JTP product image
  • RMC1/8-101JTP thumbnail 1
  • RMC1/8-101JTP thumbnail 2
  • RMC1/8-101JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KAMAYA RMC1/8-101JTPRoHS

Manufacturer
MPN
RMC1/8-101JTP
LCSC Part #
C908874
Packaging
1206
Customer #
Key Attributes
RES 100Ω ±5% 250mW 1206
Datasheetpdf iconKAMAYA RMC1/8-101JTP
In-Stock: 400
400 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
QtyUnit PriceTotal Amount
100+$ 0.0051$ 0.51
1,000+$ 0.0041$ 4.10
3,000+$ 0.0035$ 10.50
10,000+$ 0.0032$ 32.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0027$ 270.00
Standard Packaging5000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging1206
Power(Watts)250mW
Resistance100Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃