FUDAN MICRO FM33LC013N
| Manufacturer | FUDAN MICROAsian Brands |
| MPN | FM33LC013N |
| LCSC Part # | C908394 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | ARM Cortex-M0 64MHz 27 QFN-32-EP(5x5) Microcontrollers |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FUDAN MICRO | |
| Packaging | QFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 64MHz | |
| Number of I/O | 27 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FUDAN MICRO | |
| Packaging | QFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 64MHz | |
| Number of I/O | 27 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.065 | $ 1.07 |
| 10+ | $ 0.8936 | $ 8.94 |
| 30+ | $ 0.8003 | $ 24.01 |
| 100+ | $ 0.6932 | $ 69.32 |
| 490+ | $ 0.6473 | $ 317.18 |
| 980+ | $ 0.6258 | $ 613.28 |
| 1,960+ | $ 0.6182 | $ 1211.67 |
| 3,920+ | $ 0.6136 | $ 2405.31 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FUDAN MICRO | |
| Packaging | QFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 64MHz | |
| Number of I/O | 27 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FUDAN MICRO | |
| Packaging | QFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 64MHz | |
| Number of I/O | 27 |
Report an ErrorShow similar products (0) >
C908394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM33LC043N | FUDAN MICRO | QFN-32-EP(5x5) | 0 | $ 1.8594 |



