FUXINSEMI GBU2010
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | GBU2010 |
| LCSC Part # | C908181 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 20A GBU |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | FUXINSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.2V@20A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | FUXINSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.2V@20A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
In-Stock: 260
260 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4395$ 0.3956 | $ 0.40 |
| 10+ | $ 0.3674$ 0.3307 | $ 3.31 |
| 30+ | $ 0.3365$ 0.3029 | $ 9.09 |
| 250+ | $ 0.2676$ 0.2409 | $ 60.23 |
| 500+ | $ 0.2505$ 0.2255 | $ 112.75 |
| 1,000+ | $ 0.2402$ 0.2162 | $ 216.20 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | FUXINSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.2V@20A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | FUXINSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.2V@20A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
C908181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



