muRata DSS1NB32A102Q55B
| Manufacturer | |
| MPN | DSS1NB32A102Q55B |
| LCSC Part # | C907721 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 3 Through Hole,P=2.54mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage Rating | 100V | |
| Filter Order | 3 |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage Rating | 100V | |
| Filter Order | 3 |
Report an ErrorShow similar products (0) >
In-Stock: 1,650
1,650 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2489 | $ 1.24 |
| 50+ | $ 0.2038 | $ 10.19 |
| 250+ | $ 0.1845 | $ 46.13 |
| 500+ | $ 0.1604 | $ 80.20 |
| 2,500+ | $ 0.1496 | $ 374.00 |
| 5,000+ | $ 0.1432 | $ 716.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage Rating | 100V | |
| Filter Order | 3 |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage Rating | 100V | |
| Filter Order | 3 |
Report an ErrorShow similar products (0) >
C907721 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



