onsemi MC14060BDG
| Manufacturer | |
| MPN | MC14060BDG |
| LCSC Part # | C906824 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 14-Bit Binary Counter and Oscillator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Logic Family | MC14060B | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Reset | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5us | |
| Count Rate | 17MHz | |
| Features | Static operation;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Logic Family | MC14060B | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Reset | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5us | |
| Count Rate | 17MHz | |
| Features | Static operation;Reset function |
Introduction
The MC14060B is a 14−stage binary ripple counter with an on−chip oscillator buffer. The oscillator configuration allows design of either RC or crystal oscillator circuits. Also included on the chip is a reset function which places all outputs into the zero state and disables the oscillator. A negative transition on Clock will advance the counter to the next state. Schmitt trigger action on the input line permits very slow input rise and fall times. Applications include time delay circuits, counter controls, and frequency dividing circuits.
Features
- Fully Static Operation
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 V to 18 V
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Buffered Outputs Available from Stages 4 Through 10 and 12 Through 14
- Common Reset Line
- Pin−for−Pin Replacement for CD4060B
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- time delay circuits
- counter controls
- frequency dividing circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8919 | $ 0.89 |
| 10+ | $ 0.7243 | $ 7.24 |
| 50+ | $ 0.6397 | $ 31.99 |
| 100+ | $ 0.5567 | $ 55.67 |
| 500+ | $ 0.5062 | $ 253.10 |
| 1,000+ | $ 0.4802 | $ 480.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Logic Family | MC14060B | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Reset | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5us | |
| Count Rate | 17MHz | |
| Features | Static operation;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Logic Family | MC14060B | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Reset | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 1.5us | |
| Count Rate | 17MHz | |
| Features | Static operation;Reset function |
Introduction
The MC14060B is a 14−stage binary ripple counter with an on−chip oscillator buffer. The oscillator configuration allows design of either RC or crystal oscillator circuits. Also included on the chip is a reset function which places all outputs into the zero state and disables the oscillator. A negative transition on Clock will advance the counter to the next state. Schmitt trigger action on the input line permits very slow input rise and fall times. Applications include time delay circuits, counter controls, and frequency dividing circuits.
Features
- Fully Static Operation
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 V to 18 V
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Buffered Outputs Available from Stages 4 Through 10 and 12 Through 14
- Common Reset Line
- Pin−for−Pin Replacement for CD4060B
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- time delay circuits
- counter controls
- frequency dividing circuits
C906824 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



