onsemi MC74VHCT245ADWG
| Fabricante | |
| N.º de pieza fab. | MC74VHCT245ADWG |
| Nº LCSC | C906732 |
| Emb. | SOIC-20-300mil |
| Número de Cliente | |
| Atrib. clave | TTL compatible CMOS 4.5V~5.5V 8 1 9.5ns@5V,50pF 4uA SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Hoja de Datos | |
| Componentes alternativos | 10 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricante | onsemi | |
| Emb. | SOIC-20-300mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 9.5ns@5V,50pF | |
| Quiescent Current | 4uA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricante | onsemi | |
| Emb. | SOIC-20-300mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Tipo | Descripción | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 9.5ns@5V,50pF | |
| Quiescent Current | 4uA |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- High Speed: tpD = 4.9 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation: ICC = 4 μA (Max) at TA = 25 ℃
- TTL−Compatible Inputs: VIL = 0.8 V ; VIH = 2.0 V
- Power Down Protection Provided on Inputs and Outputs
- Balanced Propagation Delays
- Designed for 4.5 V to 5.5 V Operating Range
- Low Noise: ΔVOLP = 1.6 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: Human Body Model > 2000 V ; Machine Model > 200 V
- Chip Complexity: 304 FETs or 76 Equivalent Gates
- These Devices are Pb−Free and are RoHS Compliant
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.8814 | $ 0.88 |
| 200+ | $ 0.3419 | $ 68.38 |
| 500+ | $ 0.3296 | $ 164.80 |
| 1,000+ | $ 0.3235 | $ 323.50 |
Encapsulado Estándar38/Full Tube | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricante | onsemi | |
| Emb. | SOIC-20-300mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 9.5ns@5V,50pF | |
| Quiescent Current | 4uA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricante | onsemi | |
| Emb. | SOIC-20-300mil | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Tipo | Descripción | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 9.5ns@5V,50pF | |
| Quiescent Current | 4uA |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- High Speed: tpD = 4.9 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation: ICC = 4 μA (Max) at TA = 25 ℃
- TTL−Compatible Inputs: VIL = 0.8 V ; VIH = 2.0 V
- Power Down Protection Provided on Inputs and Outputs
- Balanced Propagation Delays
- Designed for 4.5 V to 5.5 V Operating Range
- Low Noise: ΔVOLP = 1.6 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: Human Body Model > 2000 V ; Machine Model > 200 V
- Chip Complexity: 304 FETs or 76 Equivalent Gates
- These Devices are Pb−Free and are RoHS Compliant
C906732 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| SN74AHCT245DWR | TI | SOIC-20-300mil | 1,986 | $ 0.6007 | ||
| CD74ACT245M | TI | SOIC-20-300mil | 33 | $ 1.5306 | ||
| 74AHCT245D,112 | Nexperia | SOIC-20-300mil | 0 | $ 0.1702 | ||
| 74VHCT245D,118 | Nexperia | SOIC-20-300mil | 0 | $ 0.1334 | ||
| 74VHCT245AMX | onsemi | SOIC-20-300mil | 0 | $ 0.3949 | ||
| 74AHCT245D-Q100J | Nexperia | SO-20-300mil | 0 | $ 0.3168 | ||
| 74AHCT245D,118 | Nexperia | SO-20-300mil | 0 | $ 0.4343 | ||
| 74AHCT245D-Q100118 | Nexperia | SOIC-20-300mil | 0 | $ 0.287 | ||
| 74ACT245MTR | ST | SOIC-20-300mil | 0 | $ 0.1808 | ||
| MM74HCT245WMX | onsemi | SOIC-20-300mil | 0 | $ 0.4989 |

