onsemi MC74AC244DWG
| Manufacturer | |
| MPN | MC74AC244DWG |
| LCSC Part # | C906706 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 2V~6V 8 1 5ns@5V,50pF 80uA SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 5ns@5V,50pF | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 5ns@5V,50pF | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0101 | $ 1.01 |
| 10+ | $ 0.8248 | $ 8.25 |
| 38+ | $ 0.7059 | $ 26.82 |
| 114+ | $ 0.6132 | $ 69.90 |
| 494+ | $ 0.5576 | $ 275.45 |
| 988+ | $ 0.5298 | $ 523.44 |
Standard Packaging38/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 5ns@5V,50pF | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 5ns@5V,50pF | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
C906706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC74AC573DWR2G | onsemi | SOIC-20-300mil | 96 | $ 0.7017 | ||
| 74VHC541D,118 | Nexperia | SOIC-20-300mil | 250 | $ 0.5185 | ||
| SN74HC541DWR | TI | SOIC-20-300mil | 6,225 | $ 1.0545 | ||
| SN74AHC541DWR | TI | SOIC-20-300mil | 192 | $ 0.5605 | ||
| AIP74HC541SA20.TR | Wuxi I-core Elec | SOP-20-300mil | 230 | $ 0.3755 | ||
| AIP74HC540SA20.TB | Wuxi I-core Elec | SOP-20-300mil | 225 | $ 0.4537 | ||
| MC74LCX244DWR2G | onsemi | SOIC-20-300mil | 0 | $ 0.9734 | ||
| MM74HC244WM | onsemi | SOIC-20-300mil | 0 | $ 0.7574 | ||
| SN74HC540DWR | TI | SOIC-20-300mil | 0 | $ 0.4288 | ||
| MM74HC240WM | onsemi | SOIC-20-300mil | 0 | $ 1.069 |



