onsemi NOIX2SE9400B-LTI1
| Manufacturer | |
| MPN | NOIX2SE9400B-LTI1 |
| LCSC Part # | C906506 |
| Packaging | CLGA-163(19.9x20.9) |
| Customer # | |
| Key Attributes | CMOS Image Sensor 3.2umx3.2um CLGA-163(19.9x20.9) Image Sensors, Camera RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | CLGA-163(19.9x20.9) | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3.2umx3.2um | |
| Features | Global shutter;Regional image control | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | CLGA-163(19.9x20.9) | |
| Sensor Type | CMOS Image Sensor |
| Type | Description | |
|---|---|---|
| Pixel Size | 3.2umx3.2um | |
| Features | Global shutter;Regional image control | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 433.7772 | $ 433.78 |
| 200+ | $ 167.8667 | $ 33573.34 |
| 500+ | $ 161.968 | $ 80984.00 |
| 1,000+ | $ 159.0519 | $ 159051.90 |
Standard Packaging4/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | CLGA-163(19.9x20.9) | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3.2umx3.2um | |
| Features | Global shutter;Regional image control | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | CLGA-163(19.9x20.9) | |
| Sensor Type | CMOS Image Sensor |
| Type | Description | |
|---|---|---|
| Pixel Size | 3.2umx3.2um | |
| Features | Global shutter;Regional image control | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
C906506 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |

