onsemi NLV14049UBDR2G
| Manufacturer | |
| MPN | NLV14049UBDR2G |
| LCSC Part # | C904778 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | SOIC-16 Gates and Inverters RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-16 |
Introduction
The MC14049UB hex inverter/buffer is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. This complementary MOS device finds primary use where low power dissipation and/or high noise immunity is desired. This device provides logic−level conversion using only one supply voltage, VDD. The input−signal high level (VIH) can exceed the VDD supply voltage for logic−level conversions. Two TTL/DTL Loads can be driven when the device is used as CMOS−to−TTL/DTL converters (ΔVDD = 5.0 V, VOL ≤ 0.4 V, IOL ≥ 3.2 mA).
Features
- High Source and Sink Currents
- High−to−Low Level Converter
- Supply Voltage Range = 3.0 V to 18 V
- Meets JEDEC UB Specifications
- VIN can exceed VDD
- Improved ESD Protection on All Inputs
- These Devices are Pb−Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3493 | $ 0.35 |
| 200+ | $ 0.1352 | $ 27.04 |
| 500+ | $ 0.1305 | $ 65.25 |
| 1,000+ | $ 0.1281 | $ 128.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-16 |
Introduction
The MC14049UB hex inverter/buffer is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. This complementary MOS device finds primary use where low power dissipation and/or high noise immunity is desired. This device provides logic−level conversion using only one supply voltage, VDD. The input−signal high level (VIH) can exceed the VDD supply voltage for logic−level conversions. Two TTL/DTL Loads can be driven when the device is used as CMOS−to−TTL/DTL converters (ΔVDD = 5.0 V, VOL ≤ 0.4 V, IOL ≥ 3.2 mA).
Features
- High Source and Sink Currents
- High−to−Low Level Converter
- Supply Voltage Range = 3.0 V to 18 V
- Meets JEDEC UB Specifications
- VIN can exceed VDD
- Improved ESD Protection on All Inputs
- These Devices are Pb−Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
C904778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

