LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1247BD065R2G product image
  • NCP1247BD065R2G thumbnail 1
  • NCP1247BD065R2G thumbnail 2
  • NCP1247BD065R2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP1247BD065R2GRoHS

Manufacturer
MPN
NCP1247BD065R2G
LCSC Part #
C904426
Packaging
SOIC-7
Customer #
Key Attributes
The fixed-frequency current-mode controller NCP1247 is used for flyback converters.
Datasheetpdf icononsemi NCP1247BD065R2G
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8185$ 0.82
10+$ 0.7994$ 7.99
30+$ 0.7866$ 23.60
100+$ 0.7754$ 77.54
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSOIC-7
Operating Temperature-40℃~+150℃
Output Current500mA
Frequency - Switching65kHz
Voltage - Supply8.9V~28V
FeaturesSoft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModeCCM;DCM

Introduction

AI Translation

The NCP1247 is a new fixed−frequency current−mode controller featuring the Dynamic Self−Supply. This function greatly simplifies the design of the auxiliary supply and the VCC capacitor by activating the internal startup current source to supply the controller during start−up, transients, latch, stand−by etc. This device contains a special HV detector which detect the application unplug from the AC input line and triggers the X2 discharge current. This HV structure allows the brown−out detection as well. It features a timer−based fault detection that ensures the detection of overload and an adjustable compensation to help keep the maximum power independent of the input voltage. Due to frequency foldback, the controller exhibits excellent efficiency in light load condition while still achieving very low standby power consumption. Internal frequency jittering, ramp compensation, and a versatile latch input make this controller an excellent candidate for the robust power supply designs. A dedicated Off mode allows to reach the extremely low no load input power consumption via “sleeping” whole device and thus minimize the power consumption of the control circuitry.

Features

AI Translation
  • Fixed−Frequency Current−Mode Operation (65 kHz and 100 kHz frequency options)
  • Frequency Foldback then Skip Mode for Maximized Performance in Light Load and Standby Conditions
  • Timer−Based Overload Protection with Latched (Options A/C) or Auto−Recovery (Options B/D) Operation
  • High−voltage Current Source with Brown−Out Detection and Dynamic Self−Supply, Simplifying the Design of the VCC Circuitry
  • Frequency Modulation for Softened EMI Signature
  • Adjustable Overpower Protection Dependant on the Bulk Voltage
  • Latch−off Input Combined with the Overpower Protection Sensing Input
  • VCC Operation up to 28 V, With Overvoltage Detection
  • 500/800 mA Source/Sink Drive Peak Current Capability
  • 10 ms Soft−Start
  • Internal Thermal Shutdown
  • No−Load Standby Power <30 mW
  • X2 Capacitor in EMI Filter Discharging Feature
  • These Devices are Pb−Free and Halogen Free/BFR Free

Applications

AI Translation
  • AC−DC Adapters for Notebooks, LCD, and Printers
  • Offline Battery Chargers
  • Consumer Electronic Power Supplies
  • Auxiliary/Housekeeping Power Supplies
  • Offline Adapters for Notebooks