onsemi NCP10672BD060R2G
| Manufacturer | |
| MPN | NCP10672BD060R2G |
| LCSC Part # | C904374 |
| Packaging | SO-7 |
| Customer # | |
| Key Attributes | High-Voltage Switcher for Low Power Offline SMps |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SO-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 54kHz~66kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 7V~20V | |
| Topology | Flyback;Buck | |
| Features | Leading edge blanking;Slope compensation;EMI optimization (spread spectrum);Light load efficient mode;Soft-start;Over Voltage Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 66% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SO-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 54kHz~66kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 7V~20V | |
| Topology | Flyback;Buck | |
| Features | Leading edge blanking;Slope compensation;EMI optimization (spread spectrum);Light load efficient mode;Soft-start;Over Voltage Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 66% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM |
Introduction
The NCP1067X products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a SOIC−7 package, the NCP1067X offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). During nominal load operation, the NCP1067X switches at one of the available frequencies (60 or 100 kHz). When the output power demand diminishes, the IC automatically enters into a skip mode to reduce the standby consumption down. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery. For improved standby performance, the connection of an auxiliary winding or supplying the IC from the output, stops the DSS operation and helps to reduce input power consumption below 25 mW at high line. NCP1067x can be seamlessly used both in non−isolated and in isolated topologies.
Features
- Built−in 700 V MOSFET with RDS(on) of 34 Ω (NCP10670/1) and 12 Ω (NCP10672)
- Large Creepage Distance Between High−Voltage Pins
- Current−Mode Fixed Frequency Operation – 60 or 100 kHz
- Fixed Ramp Compensation
- Direct Feedback Connection for Non−isolated Converter
- Skip−Cycle Operation at Low Peak Currents Only
- Dynamic Self−Supply: No Need for an Auxiliary Winding
- Internal 4 ms Soft−Start
- Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
- Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
- Frequency Jittering for Better EMI Signature
- No Load Input Consumption <25 mW
- These Devices are Pb −Free and are RoHS Compliant
Applications
- Auxiliary / Standby Isolated and Non−Isolated Power Supplies
- Power Meter SMPS
- Wide Vin Low Power Industrial SMPS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4769 | $ 1.48 |
| 10+ | $ 1.4431 | $ 14.43 |
| 30+ | $ 1.42 | $ 42.60 |
| 100+ | $ 1.3985 | $ 139.85 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SO-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 54kHz~66kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 7V~20V | |
| Topology | Flyback;Buck | |
| Features | Leading edge blanking;Slope compensation;EMI optimization (spread spectrum);Light load efficient mode;Soft-start;Over Voltage Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 66% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SO-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 54kHz~66kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 7V~20V | |
| Topology | Flyback;Buck | |
| Features | Leading edge blanking;Slope compensation;EMI optimization (spread spectrum);Light load efficient mode;Soft-start;Over Voltage Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 66% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM |
Introduction
The NCP1067X products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a SOIC−7 package, the NCP1067X offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). During nominal load operation, the NCP1067X switches at one of the available frequencies (60 or 100 kHz). When the output power demand diminishes, the IC automatically enters into a skip mode to reduce the standby consumption down. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery. For improved standby performance, the connection of an auxiliary winding or supplying the IC from the output, stops the DSS operation and helps to reduce input power consumption below 25 mW at high line. NCP1067x can be seamlessly used both in non−isolated and in isolated topologies.
Features
- Built−in 700 V MOSFET with RDS(on) of 34 Ω (NCP10670/1) and 12 Ω (NCP10672)
- Large Creepage Distance Between High−Voltage Pins
- Current−Mode Fixed Frequency Operation – 60 or 100 kHz
- Fixed Ramp Compensation
- Direct Feedback Connection for Non−isolated Converter
- Skip−Cycle Operation at Low Peak Currents Only
- Dynamic Self−Supply: No Need for an Auxiliary Winding
- Internal 4 ms Soft−Start
- Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
- Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
- Frequency Jittering for Better EMI Signature
- No Load Input Consumption <25 mW
- These Devices are Pb −Free and are RoHS Compliant
Applications
- Auxiliary / Standby Isolated and Non−Isolated Power Supplies
- Power Meter SMPS
- Wide Vin Low Power Industrial SMPS
C904374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

