LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74LCX06DR2G product image
Images for reference only

onsemi MC74LCX06DR2G

Manufacturer
MPN
MC74LCX06DR2G
LCSC Part #
C904090
Packaging
SOIC-14
Customer #
Key Attributes
2V~3.6V 3.7ns@3.3V,50pF 6 10uA SOIC-14 Gates and Inverters RoHS
Datasheetpdf icononsemi MC74LCX06DR2G
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3286$ 0.33
200+$ 0.1272$ 25.44
500+$ 0.1227$ 61.35
1,000+$ 0.1205$ 120.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOIC-14
Input Type-
Logic Family74LCX
Voltage - Supply2V~3.6V
Output Logic Level - Low-
Propagation Delay3.7ns@3.3V,50pF
FeaturesPower shutdown protection
Operating Temperature-40℃~+85℃
Input Logic Level - Low700mV~800mV
Input Logic Level - High1.7V~2V
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)10uA
Current - Output High(IOH)-
Current - Output Low(IOL)24mA