onsemi MC74HCT4051ADR2G
| Manufacturer | |
| MPN | MC74HCT4051ADR2G |
| LCSC Part # | C904075 |
| Packaging | SOIC-16-150mil |
| Customer # | |
| Key Attributes | Analog Multiplexers/Demultiplexers with LSTTL Compatible Inputs, High-Performance Silicon-Gate CMoS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-150mil | |
| Features | Output enable high-impedance | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HCT | |
| Current - Output Low(IOL) | - | |
| Quiescent Current | 80uA | |
| Voltage - Supply | 2V~6V | |
| Voltage Supply Source | Dual Supply | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-150mil | |
| Features | Output enable high-impedance | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HCT |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | - | |
| Quiescent Current | 80uA | |
| Voltage - Supply | 2V~6V | |
| Voltage Supply Source | Dual Supply | |
| Current - Output High(IOH) | - |
Introduction
The MC74HCT4051A, MC74HCT4052A and MC74HCT4053A utilize silicon−gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents. These analog multiplexers/demultiplexers control analog voltages that may vary across the complete power supply range (from VCC to VEE). The HCT4051A, HCT4052A and HCT4053A are identical in pinout to the metal−gate MC14051AB, MC14052AB and MC14053AB. The Channel−Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel−Select and Enable inputs are compatible with standard CMOS and LSTTL outputs. These devices have been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal−gate CMOS analog switches.
Features
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
- Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance Than Metal−Gate Counterparts
- Low Noise
- In Compliance with the Requirements of JEDEC Standard No. 7 A
- Chip Complexity: HCT4051A − 184 FETs or 46 Equivalent Gates HCT4052A − 168 FETs or 42 Equivalent Gates HCT4053A − 156 FETs or 39 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4812 | $ 0.48 |
| 10+ | $ 0.3902 | $ 3.90 |
| 30+ | $ 0.3496 | $ 10.49 |
| 100+ | $ 0.3008 | $ 30.08 |
| 500+ | $ 0.2488 | $ 124.40 |
| 1,000+ | $ 0.2358 | $ 235.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-150mil | |
| Features | Output enable high-impedance | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HCT | |
| Current - Output Low(IOL) | - | |
| Quiescent Current | 80uA | |
| Voltage - Supply | 2V~6V | |
| Voltage Supply Source | Dual Supply | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-150mil | |
| Features | Output enable high-impedance | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HCT |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | - | |
| Quiescent Current | 80uA | |
| Voltage - Supply | 2V~6V | |
| Voltage Supply Source | Dual Supply | |
| Current - Output High(IOH) | - |
Introduction
The MC74HCT4051A, MC74HCT4052A and MC74HCT4053A utilize silicon−gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents. These analog multiplexers/demultiplexers control analog voltages that may vary across the complete power supply range (from VCC to VEE). The HCT4051A, HCT4052A and HCT4053A are identical in pinout to the metal−gate MC14051AB, MC14052AB and MC14053AB. The Channel−Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel−Select and Enable inputs are compatible with standard CMOS and LSTTL outputs. These devices have been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal−gate CMOS analog switches.
Features
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
- Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance Than Metal−Gate Counterparts
- Low Noise
- In Compliance with the Requirements of JEDEC Standard No. 7 A
- Chip Complexity: HCT4051A − 184 FETs or 46 Equivalent Gates HCT4052A − 168 FETs or 42 Equivalent Gates HCT4053A − 156 FETs or 39 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
C904075 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



