onsemi MC74HCT32ADTR2G
| Manufacturer | |
| MPN | MC74HCT32ADTR2G |
| LCSC Part # | C904070 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 15ns@5V,50pF 1uA TSSOP-14 Gates and Inverters RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | TTL compatible CMOS;StandardCMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 15ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | TTL compatible CMOS;StandardCMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 15ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2284 | $ 0.23 |
| 200+ | $ 0.0884 | $ 17.68 |
| 500+ | $ 0.0853 | $ 42.65 |
| 1,000+ | $ 0.0838 | $ 83.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | TTL compatible CMOS;StandardCMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 15ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | TTL compatible CMOS;StandardCMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 15ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
C904070 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74HCT32PW,118 | Nexperia | TSSOP-14 | 310 | $ 0.0826 | ||
| SN74HCT32PWR | TI | TSSOP-14 | 65 | $ 0.2748 | ||
| 74VHCT32PW,118 | Nexperia | TSSOP-14 | 250 | $ 0.2787 | ||
| 74HCT32T14-13 | DIODES | TSSOP-14 | 0 | $ 0.1238 | ||
| 74HCT32PW/C4118 | Nexperia | TSSOP-14 | 0 | $ 0.0976 | ||
| 74HCT32PW-Q100,118 | Nexperia | TSSOP-14 | 0 | $ 0.1603 | ||
| 74AHCT32PW-Q100118 | Nexperia | TSSOP-14 | 0 | $ 0.0976 | ||
| 74AHCT32PW,112 | Nexperia | TSSOP-14 | 0 | $ 0.0713 | ||
| 74AHCT32PW,118 | Nexperia | TSSOP-14 | 0 | $ 0.4915 | ||
| 74VHCT32PW-Q100J | Nexperia | TSSOP-14 | 0 | $ 0.565 |

